Keywords:





Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 RD005

HOOK-UP WIRE RED STRAND 16AWG - 1858/19 RD005 - Cables, Wires

Digi-Key Part Number A185819R-100-ND
Price Break
1
5
10
25
50
100
Unit Price
76.61000
68.10000
59.58800
51.07520
47.67000
44.26500
Extended Price
76.61
340.50
595.88
1276.88
2383.50
4426.50
Manufacturer Part Number1858/19 RD005
DescriptionHOOK-UP WIRE RED STRAND 16AWG
Quantity Available 12
All prices are in USD

Purchase Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 RD005
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 RD005
Technical/Catalog Information1858/19 RD005
VendorAlpha Wire Company
CategoryCables, Wires
ColorRed
Wire Gauge 16 AWG
Conductor Strand19/29
Voltage600V
Conductors1
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
FeaturesMIL-W-16878E/1
Length100' (30.5m)
Cable TypeHook Up Wire
Jacket (Insulation) Diameter0.076" (1.93mm)
Jacket (Insulation) Thickness0.010" (0.25mm)
Operating Temperature-55°C ~ 105°C
Weight*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1858 19 RD005
185819 RD005
A185819R 100 ND
A185819R100ND
A185819R-100

1858/19 RD005 Specification Sheet

Image of HOOK-UP WIRE RED STRAND 16AWG - 1858/19 RD005

HOOK-UP WIRE RED STRAND 16AWG - 1858/19 RD005 (A185819R-100-ND) - Cables, Wires

Related parts Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 RD005
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 RD005
 Order 'hook-up wire red strand 16awg - 1858/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185819R-100-ND.
White, Black Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 WB005
 Order 'hook-up wire wh/bl strand 16awg - 1858/19 WB005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1858/19 WB005-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/36 24 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1854/19 RD005
 Order 'hook-up wire red strand 24awg - 1854/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185419R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/34 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1855/19 RD005
 Order 'hook-up wire red strand 22awg - 1855/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185519R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/32 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1856/19 RD005
 Order 'hook-up wire red strand 20awg - 1856/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185619R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/30 18 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1857/19 RD005
 Order 'hook-up wire red strand 18awg - 1857/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185719R-100-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 BK005
 Order 'hook-up wire black strand 16awg - 1858/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185819B-100-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 WH005
 Order 'hook-up wire white strand 16awg - 1858/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185819W-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/27 14 AWG 100' (30.5m) Alpha Wire Company 100' (30.5m) 1859/19 RD005
 Order 'hook-up wire red strand 14awg - 1859/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185919R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5858 RD005
 Order 'hook-up wire red strand 16awg - 5858 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5858R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/36 24 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5874 RD005
 Order 'hook-up wire 24awg strand red - 5874 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5874 RD005-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/34 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5875 RD005
 Order 'hook-up wire 22awg strand red - 5875 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5875 RD005-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/32 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5876 RD005
 Order 'hook-up wire 20awg strand red - 5876 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5876 RD005-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/30 18 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5877 RD005
 Order 'hook-up wire 18awg strand red - 5877 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5877 RD005-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/36 24 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5854 RD005
 Order 'hook-up wire red strand 24awg - 5854 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5854R-100-ND.

Options for Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 RD005
Send this link via E-Mail
Help With This Screen

HOOK-UP WIRE RED STRAND 16AWG - 1858/19 RD005
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOOK-UP WIRE RED STRAND 14AWG - 5859 RD005 Next: HOOK-UP WIRE RED STRAND 16AWG - 5858 RD005
HOOK-UP WIRE RED STRAND 16AWG - 1858/19 RD005