Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 BK005
HOOK-UP WIRE BLACK STRAND 16AWG - 1858/19 BK005 - Cables, Wires
| Digi-Key Part Number | A185819B-100-ND |
1 5 10 25 50 100 |
76.61000 68.10000 59.58800 51.07520 47.67000 44.26500 |
Extended Price
76.61 340.50 595.88 1276.88 2383.50 4426.50 |
| Manufacturer Part Number | 1858/19 BK005 | |||
| Description | HOOK-UP WIRE BLACK STRAND 16AWG | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1858/19 BK005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Black |
| Wire Gauge | 16 AWG |
| Conductor Strand | 19/29 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | MIL-W-16878E/1 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.076" (1.93mm) |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Operating Temperature | -55°C ~ 105°C |
| Weight | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1858 19 BK005 185819 BK005 A185819B 100 ND A185819B100ND A185819B-100 |
1858/19 BK005 Specification Sheet
HOOK-UP WIRE BLACK STRAND 16AWG - 1858/19 BK005 (A185819B-100-ND) - Cables, Wires
Related parts Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 BK005Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 BK005
Order 'hook-up wire black strand 16awg - 1858/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185819B-100-ND.
White, Black Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 WB005
Order 'hook-up wire wh/bl strand 16awg - 1858/19 WB005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1858/19 WB005-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/36 24 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1854/19 BK005
Order 'hook-up wire black strand 24awg - 1854/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185419B-100-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/34 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1855/19 BK005
Order 'hook-up wire black strand 22awg - 1855/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185519B-100-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/32 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1856/19 BK005
Order 'hook-up wire black strand 20awg - 1856/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185619B-100-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/30 18 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1857/19 BK005
Order 'hook-up wire black strand 18awg - 1857/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185719B-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 RD005
Order 'hook-up wire red strand 16awg - 1858/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185819R-100-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 WH005
Order 'hook-up wire white strand 16awg - 1858/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185819W-100-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/27 14 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1859/19 BK005
Order 'hook-up wire black strand 14awg - 1859/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185919B-100-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5858 BK005
Order 'hook-up wire black strand 16awg - 5858 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5858B-100-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/36 24 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5874 BK005
Order 'hook-up wire 24awg strand black - 5874 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5874 BK005-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/34 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5875 BK005
Order 'hook-up wire 22awg strand black - 5875 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5875 BK005-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/32 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5876 BK005
Order 'hook-up wire 20awg strand black - 5876 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5876 BK005-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/30 18 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5877 BK005
Order 'hook-up wire 18awg strand black - 5877 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5877 BK005-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/36 24 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5854 BK005
Order 'hook-up wire black strand 24awg - 5854 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5854B-100-ND.
Options for Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 BK005
Send this link via E-Mail
Help With This Screen
