HOOK-UP WIRE BLACK STRAND 18AWG - 1857/19 BK005 - Cables, Wires
| Digi-Key Part Number | A185719B-100-ND |
1 5 10 25 50 100 |
115.43000 102.60000 89.77500 76.95000 71.82000 66.69000 |
Extended Price
115.43 513.00 897.75 1923.75 3591.00 6669.00 |
| Manufacturer Part Number | 1857/19 BK005 | |||
| Description | HOOK-UP WIRE BLACK STRAND 18AWG | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1857/19 BK005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Black |
| Wire Gauge | 18 AWG |
| Conductor Strand | 19/30 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | MIL-W-16878E/1 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.070" (1.78mm) |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Operating Temperature | -55°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1857 19 BK005 185719 BK005 A185719B 100 ND A185719B100ND A185719B-100 |
1857/19 BK005 Specification Sheet
HOOK-UP WIRE BLACK STRAND 18AWG - 1857/19 BK005 (A185719B-100-ND) - Cables, Wires
Related parts Cables, Wires:HOOK-UP WIRE BLACK STRAND 18AWG - 1857/19 BK005
Order 'hook-up wire black strand 18awg - 1857/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185719B-100-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 1854/19 BK005
Order 'hook-up wire black strand 24awg - 1854/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185419B-100-ND.
HOOK-UP WIRE BLACK STRAND 22AWG - 1855/19 BK005
Order 'hook-up wire black strand 22awg - 1855/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185519B-100-ND.
HOOK-UP WIRE BLACK STRAND 20AWG - 1856/19 BK005
Order 'hook-up wire black strand 20awg - 1856/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185619B-100-ND.
HOOK-UP WIRE BLACK STRAND 16AWG - 1858/19 BK005
Order 'hook-up wire black strand 16awg - 1858/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185819B-100-ND.
HOOK-UP WIRE BLACK STRAND 14AWG - 1859/19 BK005
Order 'hook-up wire black strand 14awg - 1859/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185919B-100-ND.
HOOK-UP WIRE BLUE STRANDED 18AWG - 1857/19 BL001
Order 'hook-up wire blue stranded 18awg - 1857/19 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1857/19 BL001-ND.
HOOK-UP WIRE RED STRAND 18AWG - 1857/19 RD005
Order 'hook-up wire red strand 18awg - 1857/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185719R-100-ND.
HOOK-UP WIRE WHITE STRAND 18AWG - 1857/19 WH005
Order 'hook-up wire white strand 18awg - 1857/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185719W-100-ND.
HOOK-UP WIRE BLACK STRAND 18AWG - 5857 BK005
Order 'hook-up wire black strand 18awg - 5857 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5857B-100-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 5854/7 BK005
Order 'hook-up wire black strand 24awg - 5854/7 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547B-100-ND.
HOOK-UP WIRE BLACK STRAND 22AWG - 5855/7 BK005
Order 'hook-up wire black strand 22awg - 5855/7 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58557B-100-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 5854 BK005
Order 'hook-up wire black strand 24awg - 5854 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5854B-100-ND.
HOOK-UP WIRE BLACK STRAND 22AWG - 5855 BK005
Order 'hook-up wire black strand 22awg - 5855 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5855B-100-ND.
HOOK-UP WIRE BLACK STRAND 20AWG - 5856 BK005
Order 'hook-up wire black strand 20awg - 5856 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5856B-100-ND.
Send this link via E-Mail
Help With This Screen
