CONN SMA RECEPTACLE RT ANGLE PCB - 901-143-6RFX - Connectors, Interconnects
| Digi-Key Part Number | ARFX1232-ND |
1 10 25 100 500 1000 |
4.70000 3.76700 3.27080 3.07360 2.71108 2.65000 |
Extended Price
4.70 37.67 81.77 307.36 1355.54 2650.00 |
| Manufacturer Part Number | 901-143-6RFX | |||
| Description | CONN SMA RECEPTACLE RT ANGLE PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 901-143-6RFX |
| Vendor | Amphenol-RF Division |
| Category | Connectors, Interconnects |
| Cable Group | - |
| Color | Gold |
| Connector Style | SMA, RFX |
| Connector Type | Receptacle, Female Sockets |
| Contact Termination | Solder |
| Fastening Type | Threaded |
| Frequency-Max | 18GHz |
| Impedance | 50 Ohm |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
901 143 6RFX 9011436RFX ARFX1232 ND ARFX1232ND ARFX1232 |
901-143-6RFX Specification Sheet
CONN SMA RECEPTACLE RT ANGLE PCB - 901-143-6RFX (ARFX1232-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN SMA RECEPTACLE RT ANGLE PCB - 901-143-6RFX
Order 'conn sma receptacle rt angle pcb - 901-143-6RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1232-ND.
CONN SMA RECEPTACLE STRAIGHT PCB - 901-144-8RFX
Order 'conn sma receptacle straight pcb - 901-144-8RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1231-ND.
CONN JACK BNC RT ANG 75 OHM GOLD - 5413558-1
Order 'conn jack bnc rt ang 75 ohm gold - 5413558-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32411-ND.
CONN RECEPT USB TYPE B PCB - 897-43-004-90-000000
Order 'conn recept usb type b pcb - 897-43-004-90-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90064-ND.
CONN JACK SMA VERT PCB AU - 221789-1
Order 'conn jack sma vert pcb au - 221789-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24691-ND.
CONN JACK BULKHEAD PCB .281" GOL - 142-0701-211
Order 'conn jack bulkhead pcb .281" gol - 142-0701-211' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J494-ND.
CONN RECEPT STRAIGHT PCB .155" G - 142-0701-201
Order 'conn recept straight pcb .155" g - 142-0701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J500-ND.
CONN JACK RECEPT RA PCB .200" GO - 142-0701-301
Order 'conn jack recept ra pcb .200" go - 142-0701-301' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J501-ND.
CONN JACK END LAUNCH PCB .187" G - 142-0701-801
Order 'conn jack end launch pcb .187" g - 142-0701-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J502-ND.
CONN JACK RA BULKHEAD GOLD SMA - 142-0701-501
Order 'conn jack ra bulkhead gold sma - 142-0701-501' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J569-ND.
CONN RECEPT STRAIGHT PCB .110" G - 142-0701-231
Order 'conn recept straight pcb .110" g - 142-0701-231' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J608-ND.
CONN JACK END LAUNCH PCB GOLD SM - 142-0711-821
Order 'conn jack end launch pcb gold sm - 142-0711-821' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J629-ND.
CONN JACK END LAUNCH PC GOLD SMA - 142-0701-841
Order 'conn jack end launch pc gold sma - 142-0701-841' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J630-ND.
CONN JACK END LAUNCH PC GOLD SMA - 142-0701-851
Order 'conn jack end launch pc gold sma - 142-0701-851' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J658-ND.
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515SJTR-ND.
Send this link via E-Mail
Help With This Screen
