CONN SMA PLUG STRAIGHT PCB - 901-9895-RFX
| Digi-Key Part Number | ARFX1229-ND |
1 10 25 100 500 1000 |
4.13000 3.31400 2.87760 2.69070 2.37908 2.26270 |
Extended Price
4.13 33.14 71.94 269.07 1189.54 2262.70 |
| Manufacturer Part Number | 901-9895-RFX | |||
| Description | CONN SMA PLUG STRAIGHT PCB | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 901-9895-RFX |
| Vendor | Amphenol RF |
| Category | Connectors |
| Type | SMA - Male Pin (Plug), RFX |
| Mounting Type | Through Hole |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Packaging | Bulk |
| Contact Finish | Gold |
| Fastening Type | Threaded |
| Number of Modules | 1 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
901 9895 RFX 9019895RFX ARFX1229 ND ARFX1229ND ARFX1229 |
901-9895-RFX Specification Sheet
CONN SMA PLUG STRAIGHT PCB - 901-9895-RFX (ARFX1229-ND)
Related parts:CONN SMA PLUG STRAIGHT PCB - 901-9895-RFX
Order 'conn sma plug straight pcb - 901-9895-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1229-ND.
CONN SMA PLUG STRAIGHT PCB - 901-9895
Order 'conn sma plug straight pcb - 901-9895' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1229-ND.
CONN SMA RECEPTACLE STRAIGHT PCB - 901-144
Order 'conn sma receptacle straight pcb - 901-144' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1205-ND.
CONN SMA RECEPTACLE STRAIGHT PCB - 901-144-8
Order 'conn sma receptacle straight pcb - 901-144-8' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1231-ND.
CONN SMA RECEPTACLE STRAIGHT PCB - 901-144-8RFX
Order 'conn sma receptacle straight pcb - 901-144-8RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1231-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9867-RFX
Order 'conn sma plug straight cable mnt - 901-9867-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1210-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9868-RFX
Order 'conn sma plug straight cable mnt - 901-9868-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1209-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9876-RFX
Order 'conn sma plug straight cable mnt - 901-9876-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1213-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9877-RFX
Order 'conn sma plug straight cable mnt - 901-9877-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1214-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9723
Order 'conn sma plug straight cable mnt - 901-9723' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1184-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9808
Order 'conn sma plug straight cable mnt - 901-9808' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1185-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9805-HP
Order 'conn sma plug straight cable mnt - 901-9805-HP' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1186-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-103
Order 'conn sma plug straight cable mnt - 901-103' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1187-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-128-11
Order 'conn sma plug straight cable mnt - 901-128-11' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1188-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9511-1
Order 'conn sma plug straight cable mnt - 901-9511-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1189-ND.
Send this link via E-Mail
Help With This Screen