CONN SMA RECEPTACLE PNL MNT - 901-9891-RFX
| Digi-Key Part Number | ARFX1224-ND |
1 10 25 100 500 1000 |
6.47000 5.18000 4.50960 4.23080 3.73554 3.52110 |
Extended Price
6.47 51.80 112.74 423.08 1867.77 3521.10 |
| Manufacturer Part Number | 901-9891-RFX | |||
| Description | CONN SMA RECEPTACLE PNL MNT | |||
| Quantity Available | 729 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 901-9891-RFX |
| Vendor | Amphenol RF |
| Category | Connectors |
| Type | SMA - Female Socket (Jack), RFX |
| Mounting Type | Panel Mount, Solder |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Feature(s) | Flange |
| Packaging | Bulk |
| Contact Finish | Gold |
| Fastening Type | Threaded |
| Number of Modules | 1 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
901 9891 RFX 9019891RFX ARFX1224 ND ARFX1224ND ARFX1224 |
901-9891-RFX Specification Sheet
CONN SMA RECEPTACLE PNL MNT - 901-9891-RFX (ARFX1224-ND)
Related parts:CONN SMA RECEPTACLE PNL MNT - 901-9891-RFX
Order 'conn sma receptacle pnl mnt - 901-9891-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1224-ND.
CONN SMA RECEPTACLE PNL MNT - 901-9891
Order 'conn sma receptacle pnl mnt - 901-9891' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1224-ND.
CONN SMA RECEPTACLE PNL MNT - 901-9893-RFX
Order 'conn sma receptacle pnl mnt - 901-9893-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1223-ND.
CONN SMA RECEPTACLE PNL MNT - 901-9892-RFX
Order 'conn sma receptacle pnl mnt - 901-9892-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1225-ND.
CONN SMA RECEPTACLE PNL MNT - 901-9887-RFX
Order 'conn sma receptacle pnl mnt - 901-9887-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1226-ND.
CONN SMA RECEPTACLE PNL MNT - 901-9893
Order 'conn sma receptacle pnl mnt - 901-9893' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1223-ND.
CONN SMA RECEPTACLE PNL MNT - 901-9892
Order 'conn sma receptacle pnl mnt - 901-9892' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1225-ND.
CONN SMA RECEPTACLE PNL MNT - 901-9887
Order 'conn sma receptacle pnl mnt - 901-9887' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1226-ND.
CONN SMA RECEPTACLE STRAIGHT PCB - 901-144
Order 'conn sma receptacle straight pcb - 901-144' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1205-ND.
CONN SMA RECEPTACLE STRAIGHT PCB - 901-144-8
Order 'conn sma receptacle straight pcb - 901-144-8' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1231-ND.
CONN SMA PLUG STRAIGHT PCB - 901-9895-RFX
Order 'conn sma plug straight pcb - 901-9895-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1229-ND.
CONN SMA RECEPTACLE STRAIGHT PCB - 901-144-8RFX
Order 'conn sma receptacle straight pcb - 901-144-8RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1231-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9867-RFX
Order 'conn sma plug straight cable mnt - 901-9867-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1210-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9868-RFX
Order 'conn sma plug straight cable mnt - 901-9868-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1209-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9876-RFX
Order 'conn sma plug straight cable mnt - 901-9876-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1213-ND.
Send this link via E-Mail
Help With This Screen