CONN SMA PLUG STRAIGHT CABLE MNT - 901-9876-RFX - Connectors
| Digi-Key Part Number | ARFX1213-ND |
1 10 25 100 500 1000 |
2.86000 2.28300 1.98600 1.86540 1.66122 1.56090 |
Extended Price
2.86 22.83 49.65 186.54 830.61 1560.90 |
| Manufacturer Part Number | 901-9876-RFX | |||
| Description | CONN SMA PLUG STRAIGHT CABLE MNT | |||
| Quantity Available | 1312 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 901-9876-RFX |
| Vendor | Amphenol RF |
| Category | Connectors |
| Type | SMA - Male Pin (Plug), RFX |
| Mounting Type | Crimp and Solder |
| Cable Type | Belden 7806A |
| Cable Type | LMR-195 |
| Cable Type | RG-141/U |
| Cable Type | RG-303/U |
| Cable Type | RG-58/U |
| Cable Type | RG-58A/U |
| Cable Type | RG-58C/U |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Packaging | Bulk |
| Contact Finish | Gold |
| Fastening Type | Threaded |
| Number of Modules | 1 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
901 9876 RFX 9019876RFX ARFX1213 ND ARFX1213ND ARFX1213 |
901-9876-RFX Specification Sheet
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9876-RFX (ARFX1213-ND) - Connectors
Related parts Connectors:CONN SMA PLUG STRAIGHT CABLE MNT - 901-9876-RFX
Order 'conn sma plug straight cable mnt - 901-9876-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1213-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9867-RFX
Order 'conn sma plug straight cable mnt - 901-9867-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1210-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9876
Order 'conn sma plug straight cable mnt - 901-9876' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1213-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9868-RFX
Order 'conn sma plug straight cable mnt - 901-9868-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1209-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9877-RFX
Order 'conn sma plug straight cable mnt - 901-9877-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1214-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9723
Order 'conn sma plug straight cable mnt - 901-9723' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1184-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9808
Order 'conn sma plug straight cable mnt - 901-9808' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1185-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9805-HP
Order 'conn sma plug straight cable mnt - 901-9805-HP' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1186-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-103
Order 'conn sma plug straight cable mnt - 901-103' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1187-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-128-11
Order 'conn sma plug straight cable mnt - 901-128-11' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1188-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9511-1
Order 'conn sma plug straight cable mnt - 901-9511-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1189-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9511-1SF
Order 'conn sma plug straight cable mnt - 901-9511-1SF' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1190-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9511-3
Order 'conn sma plug straight cable mnt - 901-9511-3' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1191-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9511-3SF
Order 'conn sma plug straight cable mnt - 901-9511-3SF' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1192-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9511-12SF
Order 'conn sma plug straight cable mnt - 901-9511-12SF' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1193-ND.
Send this link via E-Mail
Help With This Screen