Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/28 20 AWG 100' (30.5m) Alpha Wire Company 100' (30.5m) 1856 RD005
HOOK-UP WIRE RED STRAND 20AWG - 1856 RD005 - Cables, Wires
| Digi-Key Part Number | A1856R-100-ND |
1 5 10 25 50 100 |
50.40000 44.80000 39.20000 33.60000 31.36000 29.12000 |
Extended Price
50.40 224.00 392.00 840.00 1568.00 2912.00 |
| Manufacturer Part Number | 1856 RD005 | |||
| Description | HOOK-UP WIRE RED STRAND 20AWG | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1856 RD005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Red |
| Wire Gauge | 20 AWG |
| Conductor Strand | 7/28 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | MIL-W-16878E/1 and MIL-W-76B Type LW |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.058" (1.47mm) |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Operating Temperature | -55°C ~ 105°C |
| Weight | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1856 RD005 1856 RD005 A1856R 100 ND A1856R100ND A1856R-100 |
1856 RD005 Specification Sheet
HOOK-UP WIRE RED STRAND 20AWG - 1856 RD005 (A1856R-100-ND) - Cables, Wires
Related parts Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/28 20 AWG 100' (30.5m) Alpha Wire Company 100' (30.5m) 1856 RD005Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/32 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1856/19 RD005
Order 'hook-up wire red strand 20awg - 1856/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185619R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/28 20 AWG 100' (30.5m) Alpha Wire Company 100' (30.5m) 1856 RD005
Order 'hook-up wire red strand 20awg - 1856 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1856R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/32 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5856 RD005
Order 'hook-up wire red strand 20awg - 5856 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5856R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/32 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5876 RD005
Order 'hook-up wire 20awg strand red - 5876 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5876 RD005-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3053 RD005
Order 'hook-up wire 20awg strand red - 3053 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3073 RD005
Order 'hook-up wire 20awg strand red - 3073 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2856/1 RD005
Order 'hook-up wire 20awg solid red - 2856/1 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2856/1 RD005-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/36 24 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5874 RD005
Order 'hook-up wire 24awg strand red - 5874 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5874 RD005-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/34 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5875 RD005
Order 'hook-up wire 22awg strand red - 5875 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5875 RD005-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/30 18 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5877 RD005
Order 'hook-up wire 18awg strand red - 5877 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5877 RD005-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/36 24 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1854/19 RD005
Order 'hook-up wire red strand 24awg - 1854/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185419R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/34 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1855/19 RD005
Order 'hook-up wire red strand 22awg - 1855/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185519R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/30 18 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1857/19 RD005
Order 'hook-up wire red strand 18awg - 1857/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185719R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/29 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 1858/19 RD005
Order 'hook-up wire red strand 16awg - 1858/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185819R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3050 RD005
Order 'hook-up wire 24awg strand red - 3050 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015R-100-ND.
Options for Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/28 20 AWG 100' (30.5m) Alpha Wire Company 100' (30.5m) 1856 RD005
Send this link via E-Mail
Help With This Screen
