HOOK-UP WIRE BLACK STRAND 20AWG - 1856 BK005
| Digi-Key Part Number | A1856B-100-ND |
1 5 10 25 50 100 |
50.40000 44.80000 39.20000 33.60000 31.36000 29.12000 |
Extended Price
50.40 224.00 392.00 840.00 1568.00 2912.00 |
| Manufacturer Part Number | 1856 BK005 | |||
| Description | HOOK-UP WIRE BLACK STRAND 20AWG | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1856 BK005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Black |
| Wire Gauge | 20 AWG |
| Conductor Strand | 7/28 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | MIL-W-16878E/1 and MIL-W-76B Type LW |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.058" (1.47mm) |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Operating Temperature | -55°C ~ 105°C |
| Weight | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1856 BK005 1856 BK005 A1856B 100 ND A1856B100ND A1856B-100 |
1856 BK005 Specification Sheet
HOOK-UP WIRE BLACK STRAND 20AWG - 1856 BK005 (A1856B-100-ND)
Related parts :HOOK-UP WIRE BLACK STRAND 20AWG - 1856 BK005
Order 'hook-up wire black strand 20awg - 1856 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1856B-100-ND.
HOOK-UP WIRE BLACK STRAND 20AWG - 1856/19 BK005
Order 'hook-up wire black strand 20awg - 1856/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185619B-100-ND.
HOOK-UP WIRE BLACK STRAND 20AWG - 5856 BK005
Order 'hook-up wire black strand 20awg - 5856 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5856B-100-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 392050 BK005
Order 'hook-up wire 20awg strand black - 392050 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 392050 BK005-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 392062 BK005
Order 'hook-up wire 20awg strand black - 392062 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 392062 BK005-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 392075 BK005
Order 'hook-up wire 20awg strand black - 392075 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 392075 BK005-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 392097 BK005
Order 'hook-up wire 20awg strand black - 392097 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 392097 BK005-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 392050 BK001
Order 'hook-up wire 20awg strand black - 392050 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 392050 BK001-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 392062 BK001
Order 'hook-up wire 20awg strand black - 392062 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 392062 BK001-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 392075 BK001
Order 'hook-up wire 20awg strand black - 392075 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 392075 BK001-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 392097 BK001
Order 'hook-up wire 20awg strand black - 392097 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 392097 BK001-ND.
HOOK UP WIRE 30AWG BLACK 1=100FT - 2841/1 BK005
Order 'hook up wire 30awg black 1=100ft - 2841/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2841/1 BK005-ND.
HOOK-UP WIRE 26AWG BLACK 100' - 2853/1 BK005
Order 'hook-up wire 26awg black 100' - 2853/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2853/1 BK005-ND.
HOOK-UP WIRE 24AWG SOLID BLACK - 2854/1 BK005
Order 'hook-up wire 24awg solid black - 2854/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2854/1 BK005-ND.
HOOK-UP WIRE 22AWG SOLID BLACK - 2855/1 BK005
Order 'hook-up wire 22awg solid black - 2855/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2855/1 BK005-ND.
Send this link via E-Mail
Help With This Screen
