PANEL JACK - SOLDER - 50 OHM - 31-203-RFX - Connectors, Interconnects
| Digi-Key Part Number | ARFX1062-ND |
1 10 25 100 500 1000 |
5.31000 3.53400 2.40840 2.24150 2.00170 1.83750 |
Extended Price
5.31 35.34 60.21 224.15 1000.85 1837.50 |
| Manufacturer Part Number | 31-203-RFX | |||
| Description | PANEL JACK - SOLDER - 50 OHM | |||
| Quantity Available | 425 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-203-RFX |
| Vendor | Amphenol-RF Division |
| Category | Connectors, Interconnects |
| Cable Group | - |
| Color | Silver |
| Connector Style | BNC, RFX |
| Connector Type | Receptacle, Female Sockets |
| Contact Termination | Solder Cup |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Square Flange |
| Features | Extended Insulation |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 203 RFX 31203RFX ARFX1062 ND ARFX1062ND ARFX1062 |
31-203-RFX Specification Sheet
PANEL JACK - SOLDER - 50 OHM - 31-203-RFX (ARFX1062-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:PANEL JACK - SOLDER - 50 OHM - 31-203-RFX
Order 'panel jack - solder - 50 ohm - 31-203-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1062-ND.
BULKHEAD JACK - SOLDER 50 OHM - 31-10-RFX
Order 'bulkhead jack - solder 50 ohm - 31-10-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1063-ND.
BULKHEAD JACK - SOLDER - 50 OHM - 31-221-RFX
Order 'bulkhead jack - solder - 50 ohm - 31-221-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1064-ND.
BNC ADAPTER BULKHEAD, 50 OHM - 31-220N-RFX
Order 'bnc adapter bulkhead, 50 ohm - 31-220N-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1072-ND.
BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX
Order 'bnc plug crimp, rg-59, 50 ohm - 31-321-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
CONN BNC ADAPTER PLUG 50 OHM - 31-218-RFX
Order 'conn bnc adapter plug 50 ohm - 31-218-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1070-ND.
CONN BNC ADPT JACK-JACK 50 OHM - 031-4803-RFX
Order 'conn bnc adpt jack-jack 50 ohm - 031-4803-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1685-ND.
BULKHEAD JACK, CRIMP, RG-58 - 31-342-RFX
Order 'bulkhead jack, crimp, rg-58 - 31-342-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1060-ND.
CONN BNC JACK BLKH CRIMP RG59 - 31-343-RFX
Order 'conn bnc jack blkh crimp rg59 - 31-343-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1061-ND.
CONN JACK AMC 50 OHMS STR SMD - A-1JB
Order 'conn jack amc 50 ohms str smd - A-1JB' online from Digi-Key. Manufactured by Amphenol-RF Division (VA). Digi-Key part number ARF1579CT-ND.
CONN JACK AMC 50 OHMS STR SMD - A-1JB
Order 'conn jack amc 50 ohms str smd - A-1JB' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1579TR-ND.
CONN JACK AMC 50 OHMS STR SMD - A-1JB
Order 'conn jack amc 50 ohms str smd - A-1JB' online from Digi-Key. Manufactured by Amphenol-RF Division (VA). Digi-Key part number ARF1579DKR-ND.
CONN BNC PC MT RT/ANG 50 OHM - 31-5640-1010
Order 'conn bnc pc mt rt/ang 50 ohm - 31-5640-1010' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1178-ND.
CONN BNC PC MT RT/ANG LOW 50 OHM - 31-5486-1010
Order 'conn bnc pc mt rt/ang low 50 ohm - 31-5486-1010' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1180-ND.
CONN MCX JACK STR 50 OHM SMD - 919-118J-51P
Order 'conn mcx jack str 50 ohm smd - 919-118J-51P' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1732-ND.
Send this link via E-Mail
Help With This Screen
