CONN BNC JACK BLKH CRIMP RG59 - 31-343-RFX - Connectors
| Digi-Key Part Number | ARFX1061-ND |
1 10 25 100 500 1000 |
6.61000 4.40400 3.01240 2.80320 2.48944 2.27500 |
Extended Price
6.61 44.04 75.31 280.32 1244.72 2275.00 |
| Manufacturer Part Number | 31-343-RFX | |||
| Description | CONN BNC JACK BLKH CRIMP RG59 | |||
| Quantity Available | 344 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-343-RFX |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-59, 140, Belden 8241, 8279 |
| Color | Silver |
| Connector Style | BNC, RFX |
| Connector Type | Jack, Female Socket |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Bulkhead (Front Side Nut) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 343 RFX 31343RFX ARFX1061 ND ARFX1061ND ARFX1061 |
31-343-RFX Specification Sheet
CONN BNC JACK BLKH CRIMP RG59 - 31-343-RFX (ARFX1061-ND) - Connectors
Related parts Connectors :CONN BNC JACK BLKH CRIMP RG59 - 31-343-RFX
Order 'conn bnc jack blkh crimp rg59 - 31-343-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1061-ND.
CONN BNC JACK BULKHD CRIMP RG179 - 031-71016-RFX
Order 'conn bnc jack bulkhd crimp rg179 - 031-71016-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1703-ND.
CONN BNC JACK BLKH ANGLED SOLDR - 31-222
Order 'conn bnc jack blkh angled soldr - 31-222' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1130-ND.
CONN BNC JACK RG 59/62 CRIMP - 112147
Order 'conn bnc jack rg 59/62 crimp - 112147' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1042-ND.
CONN BNC JACK RG 179/187 CRIMP - 112161
Order 'conn bnc jack rg 179/187 crimp - 112161' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1045-ND.
CONN BNC JACK BKH MIL CRMP RG174 - 31-318
Order 'conn bnc jack bkh mil crmp rg174 - 31-318' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1139-ND.
CONN BNC ADAPT BLKH JACK-JACK - 31-220H
Order 'conn bnc adapt blkh jack-jack - 31-220H' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1129-ND.
CONN BNC ADAPTER BLKH JACK/JACK - 31-3220
Order 'conn bnc adapter blkh jack/jack - 31-3220' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1140-ND.
CONN BNC JACK CRIMP RG174,188/U - 031-317
Order 'conn bnc jack crimp rg174,188/u - 031-317' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1673-ND.
CONN BNC JACK CRIMP RG-59,62 - CP-89-2
Order 'conn bnc jack crimp rg-59,62 - CP-89-2' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1007-ND.
CONN BNC JACK RG 58/141/LMR195 - 112144
Order 'conn bnc jack rg 58/141/lmr195 - 112144' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1039-ND.
CONN BNC JACK 58/141/LMR195 R/P - 112144RP
Order 'conn bnc jack 58/141/lmr195 r/p - 112144RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1040-ND.
CONN BNC JACK RG 223/142/400 - 112513
Order 'conn bnc jack rg 223/142/400 - 112513' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1041-ND.
CONN BNC JACK RG 59/20AWG CONT - 112649
Order 'conn bnc jack rg 59/20awg cont - 112649' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1043-ND.
CONN BNC JACK RG 174/316/LMR100 - 112160
Order 'conn bnc jack rg 174/316/lmr100 - 112160' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1044-ND.
Send this link via E-Mail
Help With This Screen
