BNC PLUG CRIMP BELDEN 8281 - 31-321-10RFX
Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-321-10RFX
| Digi-Key Part Number | ARFX1051-ND |
25 |
1.50360 |
Extended Price
37.59 |
| Manufacturer Part Number | 31-321-10RFX | |||
| Description | BNC PLUG CRIMP BELDEN 8281 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-321-10RFX |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | Belden 8281, 88281 |
| Color | Silver |
| Connector Style | BNC, RFX |
| Connector Type | Plug, Male Pin |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
31 321 10RFX 3132110RFX ARFX1051 ND ARFX1051ND ARFX1051 |
31-321-10RFX Specification Sheet
BNC PLUG CRIMP BELDEN 8281 - 31-321-10RFX (ARFX1051-ND)
Related parts Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-321-10RFXBNC PLUG CRIMP BELDEN 8281 - 31-321-10RFX
Order 'bnc plug crimp belden 8281 - 31-321-10RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1051-ND.
BNC CONN CRIMP BELDEN 8281 - 31-321-1000
Order 'bnc conn crimp belden 8281 - 31-321-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1051-ND.
BNC CONN CRIMP RG-59 - 31-321
Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
BNC CON CRIMP BELDEN 9907 - 31-320-1006
Order 'bnc con crimp belden 9907 - 31-320-1006' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1054-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
Order 'bnc plug, crimp rg-58 - 31-320-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
BNC CONN CRIMP RG-58 - 31-320
Order 'bnc conn crimp rg-58 - 31-320' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1039-ND.
BNC CONN CRIMP RG-179 - 31-242
Order 'bnc conn crimp rg-179 - 31-242' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1050-ND.
BNC PLUG CRIMP, RG-174 - 31-315-RFX
Order 'bnc plug crimp, rg-174 - 31-315-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1049-ND.
BNC CONN CRIMP BELDEN 9259 - 68175-1003
Order 'bnc conn crimp belden 9259 - 68175-1003' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1052-ND.
CONN BNC PLUG ORIG CLAMP RG174 - 31-371
Order 'conn bnc plug orig clamp rg174 - 31-371' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1143-ND.
CONN BNC PLUG FCP CLAMP RG58 - 31-4700
Order 'conn bnc plug fcp clamp rg58 - 31-4700' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1145-ND.
CONN BNC PLUG FCP CLAMP RG59 - 31-4702
Order 'conn bnc plug fcp clamp rg59 - 31-4702' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1146-ND.
CONN BNC PLUG STR BELDEN 8218 - 031-325
Order 'conn bnc plug str belden 8218 - 031-325' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1675-ND.
CONN BNC PLUG CRIMP 75 OHM RG-6 - 031-70000
Order 'conn bnc plug crimp 75 ohm rg-6 - 031-70000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1698-ND.
CONN BNC PLUG CRIMP 75 OHM RG179 - 031-70013
Order 'conn bnc plug crimp 75 ohm rg179 - 031-70013' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1736-ND.
Options for Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-321-10RFX
Send this link via E-Mail
Help With This Screen
