Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-4541-RFX
CONN BNC PLUG QUICKTRIM RG59 - 31-4541-RFX - Connectors, Interconnects
| Digi-Key Part Number | ARFX1045-ND |
1 10 25 100 500 1000 |
6.58000 4.38300 2.99160 2.77180 2.47896 2.27500 |
Extended Price
6.58 43.83 74.79 277.18 1239.48 2275.00 |
| Manufacturer Part Number | 31-4541-RFX | |||
| Description | CONN BNC PLUG QUICKTRIM RG59 | |||
| Quantity Available | 141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-4541-RFX |
| Vendor | Amphenol-RF Division |
| Category | Connectors, Interconnects |
| Cable Group | RG-59 |
| Color | Silver |
| Connector Style | BNC, RFX |
| Connector Type | Plug, Male Pins |
| Contact Termination | Clamp and Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 4541 RFX 314541RFX ARFX1045 ND ARFX1045ND ARFX1045 |
31-4541-RFX Specification Sheet
CONN BNC PLUG QUICKTRIM RG59 - 31-4541-RFX (ARFX1045-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-4541-RFXFree Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-4541-RFX
Order 'conn bnc plug quicktrim rg59 - 31-4541-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1045-ND.
Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-5137
Order 'conn bnc plug suretwist rgr8 - 31-5137' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1147-ND.
Coaxial, Rf Connector Amphenol-RF Division Plug, Male Pins Cable Clamp 031-30220-1
Order 'conn bnc plug quicktrim rg58 - 031-30220-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1672-ND.
Coaxial, Rf - Adapter Connector Amphenol-RF Division Free Hanging (In-Line) RFX 31-218-RFX
Order 'conn bnc adapter plug 50 ohm - 31-218-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1070-ND.
Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-4541
Order 'bnc conn quick twist rg-59 - 31-4541' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1045-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-12
Order 'conn bnc plug std clamp rg59/62 - 31-12' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1123-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-4702
Order 'conn bnc plug fcp clamp rg59 - 31-4702' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1146-ND.
Coaxial, Rf Connector Amphenol-RF Division Plug, Male Pins - 31-2
Order 'conn bnc plug std clmp rg58/141 - 31-2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1126-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-371
Order 'conn bnc plug orig clamp rg174 - 31-371' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1143-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-4700
Order 'conn bnc plug fcp clamp rg58 - 31-4700' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1145-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 68175-5RFX
Order 'conn bnc plug crimp rg59 (20awg) - 68175-5RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1046-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 68175
Order 'conn bnc plug mil crimp rg59/62 - 68175' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1156-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 031-70008
Order 'conn bnc plug crimp 75 ohm rg59 - 031-70008' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1699-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 031-70013
Order 'conn bnc plug crimp 75 ohm rg179 - 031-70013' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1736-ND.
Coaxial, Rf Connector Amphenol-RF Division Plug, Male Pins - 15875
Order 'conn bnc plug std clamp rg-178 - 15875' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1120-ND.
Options for Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-4541-RFX
Send this link via E-Mail
Help With This Screen
