Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BNC PLUG CLAMP, RG-59 - 31-212-RFX

Digi-Key Part Number ARFX1043-ND
Price Break
1
10
25
100
500
1000
Unit Price
2.59000
1.72300
1.42760
1.36020
1.25034
1.18580
Extended Price
2.59
17.23
35.69
136.02
625.17
1185.80
Manufacturer Part Number31-212-RFX
DescriptionBNC PLUG CLAMP, RG-59
Quantity Available 560
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information31-212-RFX
VendorAmphenol-RF Division
CategoryConnectors
Cable GroupRG-59, 140, Belden 8241, 8279
ColorSilver
Connector StyleBNC, RFX
Connector TypePlug, Male Pin(s)
Contact TerminationClamp and Solder
Fastening TypeBayonet Lock
Frequency-Max4GHz
Impedance50 Ohm
Mounting TypeFree Hanging (In-Line)
Features-
PackagingBulk
SeriesBNC, RFX
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 31 212 RFX
31212RFX
ARFX1043 ND
ARFX1043ND
ARFX1043

31-212-RFX Specification Sheet

Image of BNC PLUG CLAMP, RG-59 - 31-212-RFX

BNC PLUG CLAMP, RG-59 - 31-212-RFX (ARFX1043-ND)

Related parts:
BNC PLUG CLAMP, RG-59 - 31-212-RFX
 Order 'bnc plug clamp, rg-59 - 31-212-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1043-ND.
BNC PLUG SURETWIST, RG-59 - 31-5136-RFX
 Order 'bnc plug suretwist, rg-59 - 31-5136-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1044-ND.
BNC PLUG CLAMP, RG-58 - 31-2-RFX
 Order 'bnc plug clamp, rg-58 - 31-2-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1119-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
 Order 'bnc plug, crimp rg-58 - 31-320-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
BNC PLUG CRIMP, RG-174 - 31-315-RFX
 Order 'bnc plug crimp, rg-174 - 31-315-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1049-ND.
BNC PLUG SURETWIST RG-58 - 31-5137-RFX
 Order 'bnc plug suretwist rg-58 - 31-5137-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1147-ND.
BNC CONN CLAMP/SOLDER RG-59 - 31-212
 Order 'bnc conn clamp/solder rg-59 - 31-212' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1043-ND.
BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX
 Order 'bnc plug crimp, rg-59, 50 ohm - 31-321-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
BNC PLUG CRIMP, RG-59, 75 OHM - 31-71008-RFX
 Order 'bnc plug crimp, rg-59, 75 ohm - 31-71008-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1123-ND.
BNC PLUG CRIMP/PRESS FIL RG-59 - 31-5556-RFX
 Order 'bnc plug crimp/press fil rg-59 - 31-5556-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1124-ND.
BNC CONN CRIMP RG-59 - 31-321
 Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
INC PLUG CRIMP RG-59 - 31-2368
 Order 'inc plug crimp rg-59 - 31-2368' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1084-ND.
BNC PLUG, CRIMP RG-6 75 OHM - 31-71000-RFX
 Order 'bnc plug, crimp rg-6 75 ohm - 31-71000-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1117-ND.
BNC CONN SURE TWIST RG-59 - 31-5136
 Order 'bnc conn sure twist rg-59 - 31-5136' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1044-ND.
BNC CONN QUICK TWIST RG-59 - 31-4541
 Order 'bnc conn quick twist rg-59 - 31-4541' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1045-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BNC PLUG CLAMP, RG-58 - 31-2-RFX Next: BNC PLUG CRIMP BELDEN 8281 - 31-321-10RFX