BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX - Connectors
| Digi-Key Part Number | ARFX1042-ND |
1 10 25 100 500 1000 |
2.06000 1.35500 1.10960 1.02490 .91482 .90000 |
Extended Price
2.06 13.55 27.74 102.49 457.41 900.00 |
| Manufacturer Part Number | 31-321-RFX | |||
| Description | BNC PLUG CRIMP, RG-59, 50 OHM | |||
| Quantity Available | 209 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-321-RFX |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-59, 140, Belden 8241, 8279 |
| Color | Silver |
| Connector Style | BNC, RFX |
| Connector Type | Plug, Male Pin |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 321 RFX 31321RFX ARFX1042 ND ARFX1042ND ARFX1042 |
31-321-RFX Specification Sheet
BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX (ARFX1042-ND) - Connectors
Related parts Connectors :BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX
Order 'bnc plug crimp, rg-59, 50 ohm - 31-321-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
BNC PLUG CRIMP, RG-59, 75 OHM - 31-71008-RFX
Order 'bnc plug crimp, rg-59, 75 ohm - 31-71008-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1123-ND.
BNC CONN CRIMP RG-59 - 31-321
Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
Order 'bnc plug, crimp rg-58 - 31-320-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
BNC PLUG CLAMP, RG-59 - 31-212-RFX
Order 'bnc plug clamp, rg-59 - 31-212-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1043-ND.
BNC PLUG SURETWIST, RG-59 - 31-5136-RFX
Order 'bnc plug suretwist, rg-59 - 31-5136-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1044-ND.
BNC PLUG CRIMP, RG-174 - 31-315-RFX
Order 'bnc plug crimp, rg-174 - 31-315-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1049-ND.
CONN BNC PLUG CRIMP RG-MATV-59 - CP-88-4
Order 'conn bnc plug crimp rg-matv-59 - CP-88-4' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1003-ND.
CONN BNC CRIMP RG-59 75 OHM 20GA - 31-71008-1000
Order 'conn bnc crimp rg-59 75 ohm 20ga - 31-71008-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1176-ND.
BNC PLUG CRIMP PLENUM 59 - 68175-11RFX
Order 'bnc plug crimp plenum 59 - 68175-11RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1047-ND.
CONN BNC PLUG CRIMP RG-59,62 - CP882
Order 'conn bnc plug crimp rg-59,62 - CP882' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1002-ND.
CONN BNC PLUG CRIMP RG-TFE-59,62 - CP-88-10
Order 'conn bnc plug crimp rg-tfe-59,62 - CP-88-10' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1006-ND.
BNC CONN CRIMP RG-59 (20AWG) - 68175-1005
Order 'bnc conn crimp rg-59 (20awg) - 68175-1005' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1046-ND.
TNC PLUG CRIMP RG-59 - 31-2368
Order 'tnc plug crimp rg-59 - 31-2368' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1084-ND.
CONN BNC CRIMP RG-59,62 75 OHM - 31-71008
Order 'conn bnc crimp rg-59,62 75 ohm - 31-71008' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1175-ND.
Send this link via E-Mail
Help With This Screen
