CONN JACK FAKRA II RG58/141 - 2FA1-NDSJ-C04-6 - Connectors
| Digi-Key Part Number | ARF1624-ND |
1 10 25 100 500 1000 2500 |
2.79000 2.32500 1.50240 1.39500 1.30360 1.24000 1.16051 |
Extended Price
2.79 23.25 37.56 139.50 651.80 1240.00 2901.28 |
| Manufacturer Part Number | 2FA1-NDSJ-C04-6 | |||
| Description | CONN JACK FAKRA II RG58/141 | |||
| Quantity Available | 792 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2FA1-NDSJ-C04-6 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-58, 141 |
| Color | Violet, Claret |
| Connector Style | SMB, Fakra |
| Connector Type | Jack, Female Socket |
| Contact Termination | Crimp, Dual |
| Fastening Type | Ramp |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | Code D |
| Packaging | Bulk |
| Series | SMB, Fakra |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2FA1 NDSJ C04 6 2FA1NDSJC046 ARF1624 ND ARF1624ND ARF1624 |
2FA1-NDSJ-C04-6 Specification Sheet
CONN JACK FAKRA II RG58/141 - 2FA1-NDSJ-C04-6 (ARF1624-ND) - Connectors
Related parts Connectors :CONN JACK FAKRA II RG58/141 - 2FA1-NDSJ-C04-6
Order 'conn jack fakra ii rg58/141 - 2FA1-NDSJ-C04-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1624-ND.
CONN JACK FAKRA II RG58/141 - 2FA1-NASJ-C04-6
Order 'conn jack fakra ii rg58/141 - 2FA1-NASJ-C04-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1603-ND.
CONN JACK FAKRA II RG58/141 - 2FA1-NBSJ-C04-6
Order 'conn jack fakra ii rg58/141 - 2FA1-NBSJ-C04-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1610-ND.
CONN JACK FAKRA II RG58/141 - 2FA1-NCSJ-C04-6
Order 'conn jack fakra ii rg58/141 - 2FA1-NCSJ-C04-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1617-ND.
CONN JACK FAKRA II RG58/141 - 2FA1-NHSJ-C04-6
Order 'conn jack fakra ii rg58/141 - 2FA1-NHSJ-C04-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1631-ND.
CONN JACK FAKRA II RG58/141 - 2FA1-NKSJ-C04-6
Order 'conn jack fakra ii rg58/141 - 2FA1-NKSJ-C04-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1638-ND.
CONN JACK FAKRA II RG58/141 - 2FA1-NZSJ-C04-6
Order 'conn jack fakra ii rg58/141 - 2FA1-NZSJ-C04-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1645-ND.
CONN JACK FAKRA RG-58, 141 - FA1-NDSJ-C04-6
Order 'conn jack fakra rg-58, 141 - FA1-NDSJ-C04-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1342-ND.
CONN JACK FAKRA RG-58, 141 - FA2-NASJ-C04-6
Order 'conn jack fakra rg-58, 141 - FA2-NASJ-C04-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1261-ND.
CONN JACK FAKRA RG-58, 141 - FA1-NASJ-C04-6
Order 'conn jack fakra rg-58, 141 - FA1-NASJ-C04-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1269-ND.
CONN JACK FAKRA RG-58, 141 - FA1-NBSJ-C04-6
Order 'conn jack fakra rg-58, 141 - FA1-NBSJ-C04-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1290-ND.
CONN JACK FAKRA RG-58, 141 - FA2-NBSJ-C04-6
Order 'conn jack fakra rg-58, 141 - FA2-NBSJ-C04-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1296-ND.
CONN JACK FAKRA RG-58, 141 - FA1-NCSJ-C04-6
Order 'conn jack fakra rg-58, 141 - FA1-NCSJ-C04-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1313-ND.
CONN JACK FAKRA RG-58, 141 - FA2-NCSJ-C04-6
Order 'conn jack fakra rg-58, 141 - FA2-NCSJ-C04-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1321-ND.
CONN JACK FAKRA RG-58, 141 - FA1-NDSJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NDSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1341-ND.
Send this link via E-Mail
Help With This Screen