CONN JACK FAKRA II RG-58/141 - 2FA1-NCSJ-C04-0 - Connectors
| Digi-Key Part Number | ARF1616-ND |
1 10 25 100 500 1000 2500 |
2.70000 2.25000 1.45400 1.35000 1.26154 1.20000 1.12308 |
Extended Price
2.70 22.50 36.35 135.00 630.77 1200.00 2807.70 |
| Manufacturer Part Number | 2FA1-NCSJ-C04-0 | |||
| Description | CONN JACK FAKRA II RG-58/141 | |||
| Quantity Available | 1839 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2FA1-NCSJ-C04-0 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-58, 141 |
| Color | Blue, Signal |
| Connector Style | SMB, Fakra |
| Connector Type | Jack, Female Socket |
| Contact Termination | Crimp, Dual |
| Fastening Type | Ramp |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | Code C |
| Packaging | Bulk |
| Series | SMB, Fakra |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2FA1 NCSJ C04 0 2FA1NCSJC040 ARF1616 ND ARF1616ND ARF1616 |
2FA1-NCSJ-C04-0 Specification Sheet
CONN JACK FAKRA II RG-58/141 - 2FA1-NCSJ-C04-0 (ARF1616-ND) - Connectors
Related parts Connectors :CONN JACK FAKRA II RG-58/141 - 2FA1-NCSJ-C04-0
Order 'conn jack fakra ii rg-58/141 - 2FA1-NCSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1616-ND.
CONN JACK FAKRA II RG-58/141 - 2FA1-NASJ-C04-0
Order 'conn jack fakra ii rg-58/141 - 2FA1-NASJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1602-ND.
CONN JACK FAKRA II RG-58/141 - 2FA1-NBSJ-C04-0
Order 'conn jack fakra ii rg-58/141 - 2FA1-NBSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1609-ND.
CONN JACK FAKRA II RG-58/141 - 2FA1-NDSJ-C04-0
Order 'conn jack fakra ii rg-58/141 - 2FA1-NDSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1623-ND.
CONN JACK FAKRA II RG-58/141 - 2FA1-NHSJ-C04-0
Order 'conn jack fakra ii rg-58/141 - 2FA1-NHSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1630-ND.
CONN JACK FAKRA II RG-58/141 - 2FA1-NKSJ-C04-0
Order 'conn jack fakra ii rg-58/141 - 2FA1-NKSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1637-ND.
CONN JACK FAKRA II RG-58/141 - 2FA1-NZSJ-C04-0
Order 'conn jack fakra ii rg-58/141 - 2FA1-NZSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1644-ND.
CONN PLUG FAKRA II RG-58/141 - 2FA1-NASP-C04-1
Order 'conn plug fakra ii rg-58/141 - 2FA1-NASP-C04-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1606-ND.
CONN PLUG FAKRA II RG-58/141 - 2FA1-NBSP-C04-1
Order 'conn plug fakra ii rg-58/141 - 2FA1-NBSP-C04-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1613-ND.
CONN PLUG FAKRA II RG-58/141 - 2FA1-NCSP-C04-1
Order 'conn plug fakra ii rg-58/141 - 2FA1-NCSP-C04-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1620-ND.
CONN PLUG FAKRA II RG-58/141 - 2FA1-NDSP-C04-1
Order 'conn plug fakra ii rg-58/141 - 2FA1-NDSP-C04-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1627-ND.
CONN PLUG FAKRA II RG-58/141 - 2FA1-NHSP-C04-1
Order 'conn plug fakra ii rg-58/141 - 2FA1-NHSP-C04-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1634-ND.
CONN PLUG FAKRA II RG-58/141 - 2FA1-NKSP-C04-1
Order 'conn plug fakra ii rg-58/141 - 2FA1-NKSP-C04-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1641-ND.
CONN PLUG FAKRA II RG-58/141 - 2FA1-NZSP-C04-1
Order 'conn plug fakra ii rg-58/141 - 2FA1-NZSP-C04-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1648-ND.
CONN JACK FAKRA II RG-174/316 - 2FA1-NCSJ-C01-0
Order 'conn jack fakra ii rg-174/316 - 2FA1-NCSJ-C01-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1614-ND.
Send this link via E-Mail
Help With This Screen