CONN PLUG FAKRA II RG-174/316 - 2FA1-NBSP-C01-1 - Connectors
| Digi-Key Part Number | ARF1612-ND |
1 10 25 100 500 1000 2500 |
2.40000 2.00000 1.29240 1.20000 1.12136 1.06666 .99829 |
Extended Price
2.40 20.00 32.31 120.00 560.68 1066.66 2495.72 |
| Manufacturer Part Number | 2FA1-NBSP-C01-1 | |||
| Description | CONN PLUG FAKRA II RG-174/316 | |||
| Quantity Available | 2025 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2FA1-NBSP-C01-1 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-174, 188, 316 |
| Color | Cream |
| Connector Style | SMB, Fakra |
| Connector Type | Plug, Male Pin |
| Contact Termination | Crimp, Dual |
| Fastening Type | Ramp |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | Code B |
| Packaging | Bulk |
| Series | SMB, Fakra |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2FA1 NBSP C01 1 2FA1NBSPC011 ARF1612 ND ARF1612ND ARF1612 |
2FA1-NBSP-C01-1 Specification Sheet
CONN PLUG FAKRA II RG-174/316 - 2FA1-NBSP-C01-1 (ARF1612-ND) - Connectors
Related parts Connectors :CONN PLUG FAKRA II RG-174/316 - 2FA1-NBSP-C01-1
Order 'conn plug fakra ii rg-174/316 - 2FA1-NBSP-C01-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1612-ND.
CONN PLUG FAKRA II RG-174/316 - 2FA1-NASP-C01-1
Order 'conn plug fakra ii rg-174/316 - 2FA1-NASP-C01-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1605-ND.
CONN PLUG FAKRA II RG-174/316 - 2FA1-NCSP-C01-1
Order 'conn plug fakra ii rg-174/316 - 2FA1-NCSP-C01-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1619-ND.
CONN PLUG FAKRA II RG-174/316 - 2FA1-NDSP-C01-1
Order 'conn plug fakra ii rg-174/316 - 2FA1-NDSP-C01-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1626-ND.
CONN PLUG FAKRA II RG-174/316 - 2FA1-NHSP-C01-1
Order 'conn plug fakra ii rg-174/316 - 2FA1-NHSP-C01-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1633-ND.
CONN PLUG FAKRA II RG-174/316 - 2FA1-NKSP-C01-1
Order 'conn plug fakra ii rg-174/316 - 2FA1-NKSP-C01-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1640-ND.
CONN PLUG FAKRA II RG-174/316 - 2FA1-NZSP-C01-1
Order 'conn plug fakra ii rg-174/316 - 2FA1-NZSP-C01-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1647-ND.
CONN JACK FAKRA II RG-174/316 - 2FA1-NASJ-C01-0
Order 'conn jack fakra ii rg-174/316 - 2FA1-NASJ-C01-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1600-ND.
CONN JACK FAKRA II RG-174/316 - 2FA1-NASJ-C01-6
Order 'conn jack fakra ii rg-174/316 - 2FA1-NASJ-C01-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1601-ND.
CONN JACK FAKRA II RG-174/316 - 2FA1-NBSJ-C01-0
Order 'conn jack fakra ii rg-174/316 - 2FA1-NBSJ-C01-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1607-ND.
CONN JACK FAKRA II RG-174/316 - 2FA1-NBSJ-C01-6
Order 'conn jack fakra ii rg-174/316 - 2FA1-NBSJ-C01-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1608-ND.
CONN JACK FAKRA II RG-174/316 - 2FA1-NCSJ-C01-0
Order 'conn jack fakra ii rg-174/316 - 2FA1-NCSJ-C01-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1614-ND.
CONN JACK FAKRA II RG-174/316 - 2FA1-NCSJ-C01-6
Order 'conn jack fakra ii rg-174/316 - 2FA1-NCSJ-C01-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1615-ND.
CONN JACK FAKRA II RG-174/316 - 2FA1-NDSJ-C01-0
Order 'conn jack fakra ii rg-174/316 - 2FA1-NDSJ-C01-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1621-ND.
CONN JACK FAKRA II RG-174/316 - 2FA1-NDSJ-C01-6
Order 'conn jack fakra ii rg-174/316 - 2FA1-NDSJ-C01-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1622-ND.
Send this link via E-Mail
Help With This Screen