Keywords:





CONN JACK AMC 50 OHMS STR SMD - A-1JB - Connectors

Digi-Key Part Number ARF1579TR-ND
Price Break
2500
Unit Price
.32500
Extended Price
812.50
Manufacturer Part NumberA-1JB
DescriptionCONN JACK AMC 50 OHMS STR SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA-1JB
VendorAmphenol-RF Division
CategoryConnectors
Cable Group-
ColorSilver
Connector StyleAMC
Connector TypeJack, Male Pins
Contact TerminationSolder
Fastening TypeSnap-On
Frequency-Max6GHz
Impedance50 Ohm
Mounting TypeSurface Mount
Features-
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A 1JB
A1JB
ARF1579TR ND
ARF1579TRND
ARF1579TR

A-1JB Specification Sheet

Image of CONN JACK AMC 50 OHMS STR SMD - A-1JB

CONN JACK AMC 50 OHMS STR SMD - A-1JB (ARF1579TR-ND) - Connectors

Related parts Connectors :
CONN JACK AMC 50 OHMS STR SMD - A-1JB
 Order 'conn jack amc 50 ohms str smd - A-1JB' online from Digi-Key. Manufactured by Amphenol-RF Division (VA). Digi-Key part number ARF1579CT-ND.
CONN JACK AMC 50 OHMS STR SMD - A-1JB
 Order 'conn jack amc 50 ohms str smd - A-1JB' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1579TR-ND.
CONN JACK AMC 50 OHMS STR SMD - A-1JB
 Order 'conn jack amc 50 ohms str smd - A-1JB' online from Digi-Key. Manufactured by Amphenol-RF Division (VA). Digi-Key part number ARF1579DKR-ND.
CONN JACK TNC 50 OHMS STR PNL MT - 1045338-1
 Order 'conn jack tnc 50 ohms str pnl mt - 1045338-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045338-1-ND.
CONN JACK QMA BULKHEAD R/A SMD - 930-111J-51P
 Order 'conn jack qma bulkhead r/a smd - 930-111J-51P' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1569-ND.
PANEL JACK - SOLDER - 50 OHM - 31-203-RFX
 Order 'panel jack - solder - 50 ohm - 31-203-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1062-ND.
BULKHEAD JACK - SOLDER 50 OHM - 31-10-RFX
 Order 'bulkhead jack - solder 50 ohm - 31-10-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1063-ND.
BULKHEAD JACK - SOLDER - 50 OHM - 31-221-RFX
 Order 'bulkhead jack - solder - 50 ohm - 31-221-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1064-ND.
CONN RCPT JACK N 50 OHMS STR - 1-1337418-0
 Order 'conn rcpt jack n 50 ohms str - 1-1337418-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1337418-0-ND.
CONN JACK RTANG 50 OHM PCB 3PCS - 1-227161-0
 Order 'conn jack rtang 50 ohm pcb 3pcs - 1-227161-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-227161-0-ND.
CONN JACK RTANG 50 OHM PCB - 1-227161-4
 Order 'conn jack rtang 50 ohm pcb - 1-227161-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-227161-4-ND.
CONN JACK RTANG 50 OHM PCB - 1-227161-5
 Order 'conn jack rtang 50 ohm pcb - 1-227161-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-227161-5-ND.
CONN PLUG SMB 50 OHM STR CRIMP - 4-1532005-6
 Order 'conn plug smb 50 ohm str crimp - 4-1532005-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1532005-6-ND.
CONN JACK BNC 50 OHM R/A PCB AU - 5414651-3
 Order 'conn jack bnc 50 ohm r/a pcb au - 5414651-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5414651-3-ND.
CONN JACK BNC 50 OHM PCB GOLD - 221123-2
 Order 'conn jack bnc 50 ohm pcb gold - 221123-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24515-ND.

Send this link via E-Mail
Help With This Screen

CONN JACK AMC 50 OHMS STR SMD - A-1JB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN JACK AMC 50 OHMS STR SMD - A-1JB Next: CONN JACK AMC 50 OHMS STR SMD - A-1JB
CONN JACK AMC 50 OHMS STR SMD - A-1JB