Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code L FA1-NLSJ-C10-0
CONN JACK FAKRA RG-178 .071 OD - FA1-NLSJ-C10-0 - Connectors
| Digi-Key Part Number | ARF1501-ND |
2000 |
1.82011 |
Extended Price
3640.22 |
| Manufacturer Part Number | FA1-NLSJ-C10-0 | |||
| Description | CONN JACK FAKRA RG-178 .071 OD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FA1-NLSJ-C10-0 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-178, .071" OD |
| Color | Red, Carmine |
| Connector Style | SMB, Fakra |
| Connector Type | Jack, Female Socket |
| Contact Termination | Crimp, Dual |
| Fastening Type | Ramp |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | Code L |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FA1 NLSJ C10 0 FA1NLSJC100 ARF1501 ND ARF1501ND ARF1501 |
FA1-NLSJ-C10-0 Specification Sheet
CONN JACK FAKRA RG-178 .071 OD - FA1-NLSJ-C10-0 (ARF1501-ND) - Connectors
Related parts Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code L FA1-NLSJ-C10-0Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code L FA1-NLSJ-C10-0
Order 'conn jack fakra rg-178 .071 od - FA1-NLSJ-C10-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1501-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code B FA1-NBSJ-C10-0
Order 'conn jack fakra rg-178 .071 od - FA1-NBSJ-C10-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1292-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code C FA1-NCSJ-C10-0
Order 'conn jack fakra rg-178 .071 od - FA1-NCSJ-C10-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1315-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code D FA1-NDSJ-C10-0
Order 'conn jack fakra rg-178 .071 od - FA1-NDSJ-C10-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1330-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code E FA1-NESJ-C10-0
Order 'conn jack fakra rg-178 .071 od - FA1-NESJ-C10-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1377-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code F FA1-NFSJ-C10-0
Order 'conn jack fakra rg-178 .071 od - FA1-NFSJ-C10-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1382-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code H FA1-NHSJ-C10-0
Order 'conn jack fakra rg-178 .071 od - FA1-NHSJ-C10-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1432-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code I FA1-NISJ-C10-0
Order 'conn jack fakra rg-178 .071 od - FA1-NISJ-C10-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1437-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets FA1-NKSJ-C10-0
Order 'conn jack fakra rg-178 .071 od - FA1-NKSJ-C10-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1492-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code M FA1-NMSJ-C10-0
Order 'conn jack fakra rg-178 .071 od - FA1-NMSJ-C10-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1516-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code Z FA1-NZSJ-C10-0
Order 'conn jack fakra rg-178 .071 od - FA1-NZSJ-C10-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1531-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code A FA1-NASJ-C10-0
Order 'conn jack fakra rg-178 .071 od - FA1-NASJ-C10-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1251-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code G FA1-NGSJ-C10-0
Order 'conn jack fakra rg178 .071 od - FA1-NGSJ-C10-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1417-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code L FA1-NLSJ-C01-0
Order 'conn jack fakra rg-174/316 - FA1-NLSJ-C01-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1496-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code L FA1-NLSJ-C01-6
Order 'conn jack fakra rg-174/316 - FA1-NLSJ-C01-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1497-ND.
Options for Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code L FA1-NLSJ-C10-0
Send this link via E-Mail
Help With This Screen
