Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code L FA1-NLSJ-C04-0
CONN JACK FAKRA RG-58, 141 - FA1-NLSJ-C04-0
| Digi-Key Part Number | ARF1498-ND |
2000 |
1.63657 |
Extended Price
3273.14 |
| Manufacturer Part Number | FA1-NLSJ-C04-0 | |||
| Description | CONN JACK FAKRA RG-58, 141 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FA1-NLSJ-C04-0 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-58, 141 |
| Color | Red, Carmine |
| Connector Style | SMB, Fakra |
| Connector Type | Jack, Female Socket |
| Contact Termination | Crimp, Dual |
| Fastening Type | Ramp |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | Code L |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FA1 NLSJ C04 0 FA1NLSJC040 ARF1498 ND ARF1498ND ARF1498 |
FA1-NLSJ-C04-0 Specification Sheet
CONN JACK FAKRA RG-58, 141 - FA1-NLSJ-C04-0 (ARF1498-ND)
Related parts Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code L FA1-NLSJ-C04-0Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code L FA1-NLSJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NLSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1498-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code L FA1-NLSJ-C04-6
Order 'conn jack fakra rg-58, 141 - FA1-NLSJ-C04-6' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1499-ND.
Coaxial, Rf Connector Amphenol-RF Division Jack, Female Sockets Code A FA1-NASJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NASJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1268-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code B FA1-NBSJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NBSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1289-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code C FA1-NCSJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NCSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1312-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code E FA1-NESJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NESJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1374-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code F FA1-NFSJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NFSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1401-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code G FA1-NGRJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NGRJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1404-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code G FA1-NGSJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NGSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1415-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code H FA1-NHSJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NHSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1430-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code I FA1-NISJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NISJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1446-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code K FA1-NKSJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NKSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1489-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code M FA1-NMSJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NMSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1513-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code Z FA1-NZSJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NZSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1528-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets FA1-NDSJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NDSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1341-ND.
Options for Rf, Coax Connector Amphenol-RF Division Jack, Female Socket Code L FA1-NLSJ-C04-0
Send this link via E-Mail
Help With This Screen
