CONN JACK R/A FAKRA RG-58, 141 - FA1-NLRJ-C04-0 - Connectors
| Digi-Key Part Number | ARF1494-ND |
2000 |
1.66250 |
Extended Price
3325.00 |
| Manufacturer Part Number | FA1-NLRJ-C04-0 | |||
| Description | CONN JACK R/A FAKRA RG-58, 141 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FA1-NLRJ-C04-0 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-58, 141 |
| Color | Red, Carmine |
| Connector Style | SMB, Fakra |
| Connector Type | Jack, Female Socket |
| Contact Termination | Crimp and Solder |
| Fastening Type | Ramp |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Features | Code L |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FA1 NLRJ C04 0 FA1NLRJC040 ARF1494 ND ARF1494ND ARF1494 |
FA1-NLRJ-C04-0 Specification Sheet
CONN JACK R/A FAKRA RG-58, 141 - FA1-NLRJ-C04-0 (ARF1494-ND) - Connectors
Related parts Connectors :CONN JACK R/A FAKRA RG-58, 141 - FA1-NLRJ-C04-0
Order 'conn jack r/a fakra rg-58, 141 - FA1-NLRJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1494-ND.
CONN JACK R/A FAKRA RG-58, 141 - FA1-NCRJ-C04-0
Order 'conn jack r/a fakra rg-58, 141 - FA1-NCRJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1308-ND.
CONN JACK R/A FAKRA RG-58, 141 - FA1-NERJ-C04-0
Order 'conn jack r/a fakra rg-58, 141 - FA1-NERJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1354-ND.
CONN JACK R/A FAKRA RG-58, 141 - FA1-NFRJ-C04-0
Order 'conn jack r/a fakra rg-58, 141 - FA1-NFRJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1379-ND.
CONN JACK R/A FAKRA RG-58, 141 - FA1-NHRJ-C04-0
Order 'conn jack r/a fakra rg-58, 141 - FA1-NHRJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1419-ND.
CONN JACK R/A FAKRA RG-58, 141 - FA1-NIRJ-C04-0
Order 'conn jack r/a fakra rg-58, 141 - FA1-NIRJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1434-ND.
CONN JACK R/A FAKRA RG-58, 141 - FA1-NKRJ-C04-0
Order 'conn jack r/a fakra rg-58, 141 - FA1-NKRJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1479-ND.
CONN JACK R/A FAKRA RG-58, 141 - FA1-NMRJ-C04-0
Order 'conn jack r/a fakra rg-58, 141 - FA1-NMRJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1509-ND.
CONN JACK R/A FAKRA RG-58, 141 - FA1-NZRJ-C04-0
Order 'conn jack r/a fakra rg-58, 141 - FA1-NZRJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1524-ND.
CONN JACK FAKRA RG-58, 141 - FA1-NASJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NASJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1268-ND.
CONN JACK FAKRA RG-58, 141 - FA1-NBSJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NBSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1289-ND.
CONN JACK FAKRA RG-58, 141 - FA1-NCSJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NCSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1312-ND.
CONN JACK FAKRA RG-58, 141 - FA1-NDSJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NDSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1341-ND.
CONN JACK FAKRA RG-58, 141 - FA1-NESJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NESJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1374-ND.
CONN JACK FAKRA RG-58, 141 - FA1-NFSJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NFSJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1401-ND.
Send this link via E-Mail
Help With This Screen
