WIRE TEST LEAD 5000V BLACK - 1636 BK005
| Digi-Key Part Number | A1636B-100-ND |
1 5 |
117.23000 104.20000 |
Extended Price
117.23 521.00 |
| Manufacturer Part Number | 1636 BK005 | |||
| Description | WIRE TEST LEAD 5000V BLACK | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1636 BK005 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Test Lead, Stranded |
| Wire Insulation Material | Rubber |
| Packaging | Bulk |
| Voltage | 5000.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Wire Insulation Thickness | 1.143 mm [Nom] |
| Outside Diameter | 3.560 mm [Typ] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 90 °C [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
1636 BK005 1636 BK005 A1636B 100 ND A1636B100ND A1636B-100 |
WIRE TEST LEAD 5000V BLACK - 1636 BK005 (A1636B-100-ND)
Related parts:WIRE TEST LEAD 5000V BLACK - 1636 BK005
Order 'wire test lead 5000v black - 1636 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1636B-100-ND.
WIRE TEST LEAD 1500V BLACK - 1632 BK005
Order 'wire test lead 1500v black - 1632 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1632B-100-ND.
WIRE TEST LEAD 5000V RED - 1636 RD005
Order 'wire test lead 5000v red - 1636 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1636R-100-ND.
HOOK-UP WIRE 24AWG 7/32 BLACK - 3070 BK005
Order 'hook-up wire 24awg 7/32 black - 3070 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3070B-100-ND.
HOOK-UP WIRE 14AWG 41/30 BLACK - 3079 BK005
Order 'hook-up wire 14awg 41/30 black - 3079 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3079B-100-ND.
HOOK-UP WIRE 12AWG 65/30 BLACK - 3080 BK005
Order 'hook-up wire 12awg 65/30 black - 3080 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3080B-100-ND.
HOOK-UP WIRE 10AWG 105/30 BLACK - 3081 BK005
Order 'hook-up wire 10awg 105/30 black - 3081 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3081B-100-ND.
HOOK-UP WIRE 24AWG STRAND BLACK - 5874 BK005
Order 'hook-up wire 24awg strand black - 5874 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5874 BK005-ND.
HOOK-UP WIRE 22AWG STRAND BLACK - 5875 BK005
Order 'hook-up wire 22awg strand black - 5875 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5875 BK005-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 5876 BK005
Order 'hook-up wire 20awg strand black - 5876 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5876 BK005-ND.
HOOK-UP WIRE 18AWG STRAND BLACK - 5877 BK005
Order 'hook-up wire 18awg strand black - 5877 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5877 BK005-ND.
WIRE TEST LEAD 1500V RED - 1632 RD005
Order 'wire test lead 1500v red - 1632 RD005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1632R-100-ND.
HOOK-UP WIRE 24AWG STRAND BLACK - 3050 BK005
Order 'hook-up wire 24awg strand black - 3050 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015B-100-ND.
HOOK-UP WIRE 22AWG STRAND BLACK - 3051 BK005
Order 'hook-up wire 22awg strand black - 3051 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2016B-100-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 3053 BK005
Order 'hook-up wire 20awg strand black - 3053 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2040B-100-ND.
Send this link via E-Mail
Help With This Screen