HOOK-UP WIRE BROWN - 7130-07
| Digi-Key Part Number | 7130-07-ND |
1 |
86.70000 |
Extended Price
86.70 |
| Manufacturer Part Number | 7130-07 | |||
| Description | HOOK-UP WIRE BROWN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7130-07 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire Stranded |
| Wire Insulation Material | PVC |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Wire Insulation Thickness | 0.410 mm [Nom] |
| Outside Diameter | 1.420 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7130 07 713007 |
HOOK-UP WIRE BROWN - 7130-07 (7130-07-ND)
Related parts:HOOK-UP WIRE BROWN - 7130-07
Order 'hook-up wire brown - 7130-07' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 7130-07-ND.
HOOK-UP WIRE 24AWG STRAND BROWN - 3050 BR001
Order 'hook-up wire 24awg strand brown - 3050 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015N-1000-ND.
HOOK-UP WIRE 24AWG STRAND BROWN - 3050 BR005
Order 'hook-up wire 24awg strand brown - 3050 BR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015N-100-ND.
HOOK-UP WIRE 22AWG STRAND BROWN - 3051 BR001
Order 'hook-up wire 22awg strand brown - 3051 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2016N-1000-ND.
HOOK-UP WIRE 22AWG STRAND BROWN - 3051 BR005
Order 'hook-up wire 22awg strand brown - 3051 BR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2016N-100-ND.
HOOK-UP WIRE 20AWG STRAND BROWN - 3053 BR001
Order 'hook-up wire 20awg strand brown - 3053 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2040N-1000-ND.
HOOK-UP WIRE 20AWG STRAND BROWN - 3053 BR005
Order 'hook-up wire 20awg strand brown - 3053 BR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2040N-100-ND.
HOOK-UP WIRE 18AWG STRAND BROWN - 3055 BR001
Order 'hook-up wire 18awg strand brown - 3055 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064N-1000-ND.
HOOK-UP WIRE 18AWG STRAND BROWN - 3055 BR005
Order 'hook-up wire 18awg strand brown - 3055 BR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064N-100-ND.
HOOK-UP WIRE 16AWG STRAND BROWN - 3057 BR001
Order 'hook-up wire 16awg strand brown - 3057 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2065N-1000-ND.
HOOK-UP WIRE 16AWG STRAND BROWN - 3057 BR005
Order 'hook-up wire 16awg strand brown - 3057 BR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2065N-100-ND.
HOOK-UP WIRE 22AWG STRAND BROWN - 3071 BR001
Order 'hook-up wire 22awg strand brown - 3071 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2101N-1000-ND.
HOOK-UP WIRE 22AWG STRAND BROWN - 3071 BR005
Order 'hook-up wire 22awg strand brown - 3071 BR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2101N-100-ND.
HOOK-UP WIRE 20AWG STRAND BROWN - 3073 BR001
Order 'hook-up wire 20awg strand brown - 3073 BR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2102N-1000-ND.
HOOK-UP WIRE 20AWG STRAND BROWN - 3073 BR005
Order 'hook-up wire 20awg strand brown - 3073 BR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2102N-100-ND.
Send this link via E-Mail
Help With This Screen