WIRE TEST LEAD PVC 50' RED - 6734-2 - Cables, Wires
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/36 18 AWG 50' (15.24m) Pomona Electronics Test Lead 6734-2
| Digi-Key Part Number | 6734-2-ND |
1 |
11.37000 |
Extended Price
11.37 |
| Manufacturer Part Number | 6734-2 | |||
| Description | WIRE TEST LEAD PVC 50' RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6734-2 |
| Vendor | Pomona Electronics |
| Category | Cables, Wires |
| Color | Red |
| Wire Gauge | 18 AWG |
| Conductor Strand | 65/36 |
| Voltage | 5000V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | - |
| Length | 50' (15.24m) |
| Cable Type | Test Lead |
| Jacket (Insulation) Diameter | 0.144" (3.66mm) |
| Jacket (Insulation) Thickness | - |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6734 2 67342 |
6734-2 Specification Sheet
WIRE TEST LEAD PVC 50' RED - 6734-2 (6734-2-ND) - Cables, Wires
Related parts Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/36 18 AWG 50' (15.24m) Pomona Electronics Test Lead 6734-2WIRE TEST LEAD PVC 50' RED - 6734-2
Order 'wire test lead pvc 50' red - 6734-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6734-2-ND.
WIRE TEST LEAD SILICONE 50' RED - 6733-2
Order 'wire test lead silicone 50' red - 6733-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1282-ND.
WIRE TEST LEAD PVC 50' BLK - 6734-0
Order 'wire test lead pvc 50' blk - 6734-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6734-0-ND.
WIRE TEST LEAD SILICONE 50' BLK - 6733-0
Order 'wire test lead silicone 50' blk - 6733-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1281-ND.
JUMPER TEST LEAD SET RED 12" - 73087-12-2
Order 'jumper test lead set red 12" - 73087-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1300-ND.
JUMPER TEST LEAD SET RED 24" - 73087-24-2
Order 'jumper test lead set red 24" - 73087-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1302-ND.
JUMPER TEST LEAD SET RED 36" - 73087-36-2
Order 'jumper test lead set red 36" - 73087-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1304-ND.
JUMPER TEST LEAD SET RED 6" - 73087-6-2
Order 'jumper test lead set red 6" - 73087-6-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1306-ND.
JUMPER TEST LEAD SET RED 72" - 73087-72-2
Order 'jumper test lead set red 72" - 73087-72-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1308-ND.
TEST LEAD 2-4MM M 3.9" RED - 72936-39-2
Order 'test lead 2-4mm m 3.9" red - 72936-39-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1241-ND.
WIRE TEST LEAD 1500V RED - 1632 RD005
Order 'wire test lead 1500v red - 1632 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1632R-100-ND.
WIRE TEST LEAD 5000V RED - 1636 RD005
Order 'wire test lead 5000v red - 1636 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1636R-100-ND.
WIRE TEST 28AWG INS FLEX 100' - 9501-100FT RED
Order 'wire test 28awg ins flex 100' - 9501-100FT RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1113-ND.
WIRE TEST 22AWG INS FLEX 100' - 9504-100FT RED
Order 'wire test 22awg ins flex 100' - 9504-100FT RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1115-ND.
WIRE TEST 20AWG INS FLEX 100' - 9505-100FT RED
Order 'wire test 20awg ins flex 100' - 9505-100FT RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1117-ND.
Options for Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/36 18 AWG 50' (15.24m) Pomona Electronics Test Lead 6734-2
Send this link via E-Mail
Help With This Screen
