CONN PLUG R/A FAKRA PCB - FA1-NCRP-PCB-9 - Connectors
| Digi-Key Part Number | ARF1309-ND |
1 10 25 100 500 1000 2500 |
2.73000 2.27100 1.46760 1.36280 1.27346 1.21133 1.13368 |
Extended Price
2.73 22.71 36.69 136.28 636.73 1211.33 2834.20 |
| Manufacturer Part Number | FA1-NCRP-PCB-9 | |||
| Description | CONN PLUG R/A FAKRA PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | FA1-NCRP-PCB-9 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | - |
| Color | Blue, Signal |
| Connector Style | SMB, Fakra |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp and Solder |
| Fastening Type | Ramp |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Through Hole, Right Angle |
| Features | Code C |
| Packaging | Bulk |
| Series | SMB, Fakra |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FA1 NCRP PCB 9 FA1NCRPPCB9 ARF1309 ND ARF1309ND ARF1309 |
FA1-NCRP-PCB-9 Specification Sheet
CONN PLUG R/A FAKRA PCB - FA1-NCRP-PCB-9 (ARF1309-ND) - Connectors
Related parts Connectors:CONN PLUG R/A FAKRA PCB - FA1-NCRP-PCB-9
Order 'conn plug r/a fakra pcb - FA1-NCRP-PCB-9' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1309-ND.
CONN PLUG FAKRA R/A PCB BLUE - FA1-NCRP-PCB-8
Order 'conn plug fakra r/a pcb blue - FA1-NCRP-PCB-8' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1657-ND.
CONN PLUG FAKRA R/A PCB - FA1-NDRP-PCB-8
Order 'conn plug fakra r/a pcb - FA1-NDRP-PCB-8' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number FA1-NDRP-PCB-8-ND.
CONN PLUG FAKRA R/A PCB - FA1-NERP-PCB-8
Order 'conn plug fakra r/a pcb - FA1-NERP-PCB-8' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number FA1-NERP-PCB-8-ND.
CONN PLUG FAKRA R/A PCB - FA1-NFRP-PCB-8
Order 'conn plug fakra r/a pcb - FA1-NFRP-PCB-8' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number FA1-NFRP-PCB-8-ND.
CONN PLUG FAKRA R/A PCB - FA1-NGRP-PCB-8
Order 'conn plug fakra r/a pcb - FA1-NGRP-PCB-8' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number FA1-NGRP-PCB-8-ND.
CONN PLUG FAKRA R/A PCB - FA1-NIRP-PCB-8
Order 'conn plug fakra r/a pcb - FA1-NIRP-PCB-8' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number FA1-NIRP-PCB-8-ND.
CONN PLUG FAKRA R/A PCB - FA1-NKRP-PCB-8
Order 'conn plug fakra r/a pcb - FA1-NKRP-PCB-8' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number FA1-NKRP-PCB-8-ND.
CONN PLUG FAKRA R/A PCB - FA1-NLRP-PCB-8
Order 'conn plug fakra r/a pcb - FA1-NLRP-PCB-8' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number FA1-NLRP-PCB-8-ND.
CONN PLUG FAKRA R/A PCB - FA1-NMRP-PCB-8
Order 'conn plug fakra r/a pcb - FA1-NMRP-PCB-8' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number FA1-NMRP-PCB-8-ND.
CONN PLUG FAKRA R/A PCB - FA1-NZRP-PCB-8
Order 'conn plug fakra r/a pcb - FA1-NZRP-PCB-8' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number FA1-NZRP-PCB-8-ND.
CONN PLUG FAKRA R/A PCB - FA1-NARP-PCB-9
Order 'conn plug fakra r/a pcb - FA1-NARP-PCB-9' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1274-ND.
CONN PLUG FAKRA R/A PCB - FA1-NBRP-PCB-9
Order 'conn plug fakra r/a pcb - FA1-NBRP-PCB-9' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1286-ND.
CONN PLUG FAKRA R/A PCB - FA1-NDRP-PCB-9
Order 'conn plug fakra r/a pcb - FA1-NDRP-PCB-9' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1328-ND.
CONN PLUG FAKRA R/A PCB - FA1-NERP-PCB-9
Order 'conn plug fakra r/a pcb - FA1-NERP-PCB-9' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1371-ND.
Send this link via E-Mail
Help With This Screen