CONN SMA BULKHEAD RECEPTACLE - 901-9890
| Digi-Key Part Number | ARF1228-ND |
1 10 25 100 500 1000 |
5.33000 3.89500 3.54640 3.17750 2.87000 2.81875 |
Extended Price
5.33 38.95 88.66 317.75 1435.00 2818.75 |
| Manufacturer Part Number | 901-9890 | |||
| Description | CONN SMA BULKHEAD RECEPTACLE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 901-9890 |
| Vendor | Amphenol RF |
| Category | Connectors |
| Type | SMA - Female Socket (Jack) |
| Mounting Type | Panel Mount, Solder |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Feature(s) | Bulkhead |
| Packaging | Bulk |
| Contact Finish | Gold |
| Number of Modules | 1 [Nom] |
| Other Names |
901 9890 9019890 ARF1228 ND ARF1228ND ARF1228 |
CONN SMA BULKHEAD RECEPTACLE - 901-9890 (ARF1228-ND)
Related parts:CONN SMA BULKHEAD RECEPTACLE - 901-9890
Order 'conn sma bulkhead receptacle - 901-9890' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1228-ND.
CONN SMA BULKHEAD RECEPTACLE - 901-9890-RFX
Order 'conn sma bulkhead receptacle - 901-9890-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1228-ND.
CONN SMA BULKHEAD RECEPTACLE - 901-9889
Order 'conn sma bulkhead receptacle - 901-9889' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1227-ND.
CONN SMA BULKHEAD RECEPTACLE - 901-9889-RFX
Order 'conn sma bulkhead receptacle - 901-9889-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1227-ND.
CONN SMA BULKHEAD JACK CRIMP - 901-9610-1SF
Order 'conn sma bulkhead jack crimp - 901-9610-1SF' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1202-ND.
CONN SMA BULKHEAD JACK CRIMP - 901-9610-3
Order 'conn sma bulkhead jack crimp - 901-9610-3' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1203-ND.
CONN SMA BULKHEAD JACK CRIMP - 901-9610-3SF
Order 'conn sma bulkhead jack crimp - 901-9610-3SF' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1204-ND.
CONN SMA BULKHEAD JACK CABLE MNT - 901-9875
Order 'conn sma bulkhead jack cable mnt - 901-9875' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1221-ND.
CONN SMA BULKHEAD JACK CABLE MNT - 901-9879
Order 'conn sma bulkhead jack cable mnt - 901-9879' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1222-ND.
CONN SMA BULKHEAD JACK CABLE MNT - 901-9879-RFX
Order 'conn sma bulkhead jack cable mnt - 901-9879-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARFX1222-ND.
CONN SMA RECEPTACLE STRAIGHT PCB - 901-144
Order 'conn sma receptacle straight pcb - 901-144' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1205-ND.
CONN SMA RECEPTACLE RT ANG PCB - 901-143
Order 'conn sma receptacle rt ang pcb - 901-143' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1206-ND.
CONN SMA RECEPTACLE PNL MNT - 901-9893
Order 'conn sma receptacle pnl mnt - 901-9893' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1223-ND.
CONN SMA RECEPTACLE PNL MNT - 901-9891
Order 'conn sma receptacle pnl mnt - 901-9891' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1224-ND.
CONN SMA RECEPTACLE PNL MNT - 901-9892
Order 'conn sma receptacle pnl mnt - 901-9892' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1225-ND.
Send this link via E-Mail
Help With This Screen