CONN SMA RECEPTACLE RT ANG PCB - 901-143
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 901-143
| Digi-Key Part Number | ARF1206-ND |
1 10 25 100 500 1000 |
11.52000 9.21700 8.00360 7.49660 6.64160 6.48750 |
Extended Price
11.52 92.17 200.09 749.66 3320.80 6487.50 |
| Manufacturer Part Number | 901-143 | |||
| Description | CONN SMA RECEPTACLE RT ANG PCB | |||
| Quantity Available | 1139 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 901-143 |
| Vendor | Amphenol-RF Division |
| Category | Connectors, Interconnects |
| Cable Group | - |
| Color | Gold |
| Connector Style | SMA |
| Connector Type | Receptacle, Female Sockets |
| Contact Termination | Solder |
| Fastening Type | Threaded |
| Frequency-Max | 18GHz |
| Impedance | 50 Ohm |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
901 143 901143 ARF1206 ND ARF1206ND ARF1206 |
901-143 Specification Sheet
CONN SMA RECEPTACLE RT ANG PCB - 901-143 (ARF1206-ND)
Related parts Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 901-143CONN SMA RECEPTACLE RT ANG PCB - 901-143
Order 'conn sma receptacle rt ang pcb - 901-143' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1206-ND.
CONN SMA RECEPTACLE RT ANGLE PCB - 901-143-6RFX
Order 'conn sma receptacle rt angle pcb - 901-143-6RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1232-ND.
CONN SMA PLUG RT ANGLE PCB - 901-9894-RFX
Order 'conn sma plug rt angle pcb - 901-9894-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1230-ND.
CONN SMA RECEPTACLE STRAIGHT PCB - 901-144
Order 'conn sma receptacle straight pcb - 901-144' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1205-ND.
CONN SMA PLUG RT ANG CABLE MNT - 901-9531-1
Order 'conn sma plug rt ang cable mnt - 901-9531-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1194-ND.
CONN SMA PLUG RT ANG CABLE MNT - 901-9531-1SF
Order 'conn sma plug rt ang cable mnt - 901-9531-1SF' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1195-ND.
CONN SMA PLUG RT ANG CABLE MNT - 901-9531-3
Order 'conn sma plug rt ang cable mnt - 901-9531-3' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1196-ND.
CONN SMA PLUG RT ANG CABLE MNT - 901-9531-3SF
Order 'conn sma plug rt ang cable mnt - 901-9531-3SF' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1197-ND.
CONN SMA PLUG RT ANG CABLE MNT - 901-9531-12
Order 'conn sma plug rt ang cable mnt - 901-9531-12' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1198-ND.
CONN SMA PLUG RT ANG CABLE MNT - 901-9531-12SF
Order 'conn sma plug rt ang cable mnt - 901-9531-12SF' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1199-ND.
CONN SMA PLUG RT ANG CABLE MNT - 901-9872
Order 'conn sma plug rt ang cable mnt - 901-9872' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1216-ND.
CONN SMA PLUG RT ANG CABLE MNT - 901-9873
Order 'conn sma plug rt ang cable mnt - 901-9873' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1217-ND.
CONN SMA PLUG RT ANG CABLE MNT - 901-9874
Order 'conn sma plug rt ang cable mnt - 901-9874' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1218-ND.
CONN SMA PLUG RT ANG CABLE MNT - 901-9880-RFX
Order 'conn sma plug rt ang cable mnt - 901-9880-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1219-ND.
CONN SMA PLUG RT ANG CABLE MNT - 901-9881-RFX
Order 'conn sma plug rt ang cable mnt - 901-9881-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1220-ND.
Options for Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 901-143
Send this link via E-Mail
Help With This Screen
