Keywords:





Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 901-9610-3

CONN SMA BULKHEAD JACK CRIMP - 901-9610-3 - Connectors, Interconnects

Digi-Key Part Number ARF1203-ND
Price Break
1
10
25
100
500
1000
Unit Price
17.86000
14.29000
12.42880
11.62780
10.29652
10.06250
Extended Price
17.86
142.90
310.72
1162.78
5148.26
10062.50
Manufacturer Part Number901-9610-3
DescriptionCONN SMA BULKHEAD JACK CRIMP
Quantity Available 84
All prices are in USD

Purchase Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 901-9610-3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 901-9610-3
Technical/Catalog Information901-9610-3
VendorAmphenol-RF Division
CategoryConnectors, Interconnects
Cable GroupRG-174, 188A
ColorGold
Connector StyleSMA
Connector TypeJack, Female Sockets
Contact TerminationCrimp and Solder
Fastening TypeThreaded
Frequency-Max12.4GHz
Impedance50 Ohm
Mounting TypePanel Mount, Bulkhead - Front Side Nut
Features-
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 901 9610 3
90196103
ARF1203 ND
ARF1203ND
ARF1203


Image of CONN SMA BULKHEAD JACK CRIMP - 901-9610-3

CONN SMA BULKHEAD JACK CRIMP - 901-9610-3 (ARF1203-ND) - Connectors, Interconnects

Related parts Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 901-9610-3
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 901-9610-3
 Order 'conn sma bulkhead jack crimp - 901-9610-3' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1203-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 901-9610-3SF
 Order 'conn sma bulkhead jack crimp - 901-9610-3SF' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1204-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 901-9879-RFX
 Order 'conn sma bulkhead jack cable mnt - 901-9879-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1222-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Male Pins 903-505J-51S
 Order 'conn smb bulkhead jack nickel - 903-505J-51S' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1238-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 901-9209A
 Order 'conn sma adapter jack to jack - 901-9209A' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1207-ND.
Coaxial, Rf Connector Amphenol-RF Division Jack, Male Pins - 903-407J-51R
 Order 'conn smb bulkhead jack recessed - 903-407J-51R' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1242-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 901-144-8RFX
 Order 'conn sma receptacle straight pcb - 901-144-8RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1231-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol-RF Division Panel Mount 901-10097
 Order 'conn adapt amc jack sma-rp jack - 901-10097' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1585-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-342
 Order 'bnc bulkhead jack rg-58 - 31-342' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1060-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 901-9723
 Order 'conn sma plug straight cable mnt - 901-9723' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1184-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 901-9808
 Order 'conn sma plug straight cable mnt - 901-9808' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1185-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 901-9916
 Order 'conn sma plug straight cable mnt - 901-9916' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1215-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-10-RFX
 Order 'bulkhead jack - solder 50 ohm - 31-10-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1063-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 901-143-6RFX
 Order 'conn sma receptacle rt angle pcb - 901-143-6RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1232-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 31-221-RFX
 Order 'bulkhead jack - solder - 50 ohm - 31-221-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1064-ND.

Options for Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 901-9610-3
Send this link via E-Mail
Help With This Screen

CONN SMA BULKHEAD JACK CRIMP - 901-9610-3
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Component Title Manufacturer Category Manufacturer Part No.
Previous: MOSFET N-CH 400V 16A TO-247AC - IRFP350 Next: CONTACTORS 2 POLE 24V 30A - C302U10
CONN SMA BULKHEAD JACK CRIMP - 901-9610-3