CONN SMA PLUG STRAIGHT CABLE MNT - 901-103 - Connectors
| Digi-Key Part Number | ARF1187-ND |
1 10 25 100 500 |
58.60000 50.47400 46.37720 42.98760 39.80552 |
Extended Price
58.60 504.74 1159.43 4298.76 19902.76 |
| Manufacturer Part Number | 901-103 | |||
| Description | CONN SMA PLUG STRAIGHT CABLE MNT | |||
| Quantity Available | 55 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 901-103 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Connector Type | SMA - Male Pin (Plug) |
| Cable Group | RG-55,141,142,223 |
| Contact Termination | Crimp and Solder |
| Body Style | * |
| Frequency | - |
| Packaging | Bulk |
| Color | * |
| Features | * |
| Fastening Type | * |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
901 103 901103 ARF1187 ND ARF1187ND ARF1187 |
901-103 Specification Sheet
CONN SMA PLUG STRAIGHT CABLE MNT - 901-103 (ARF1187-ND) - Connectors
Related parts Connectors:CONN SMA PLUG STRAIGHT CABLE MNT - 901-103
Order 'conn sma plug straight cable mnt - 901-103' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1187-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9723
Order 'conn sma plug straight cable mnt - 901-9723' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1184-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9808
Order 'conn sma plug straight cable mnt - 901-9808' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1185-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9805-HP
Order 'conn sma plug straight cable mnt - 901-9805-HP' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1186-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-128-11
Order 'conn sma plug straight cable mnt - 901-128-11' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1188-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9511-1
Order 'conn sma plug straight cable mnt - 901-9511-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1189-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9511-1SF
Order 'conn sma plug straight cable mnt - 901-9511-1SF' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1190-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9511-3
Order 'conn sma plug straight cable mnt - 901-9511-3' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1191-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9511-3SF
Order 'conn sma plug straight cable mnt - 901-9511-3SF' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1192-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9511-12SF
Order 'conn sma plug straight cable mnt - 901-9511-12SF' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1193-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9867-RFX
Order 'conn sma plug straight cable mnt - 901-9867-RFX' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1210-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9870
Order 'conn sma plug straight cable mnt - 901-9870' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1211-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9871
Order 'conn sma plug straight cable mnt - 901-9871' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1212-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9876
Order 'conn sma plug straight cable mnt - 901-9876' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1213-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9877
Order 'conn sma plug straight cable mnt - 901-9877' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1214-ND.
Send this link via E-Mail
Help With This Screen