CONN BNC CRIMP RG-59 75 OHM 20GA - 31-71008-1000
| Digi-Key Part Number | ARF1176-ND |
1 10 25 100 500 1000 |
5.30000 3.53100 2.41720 2.19990 1.94646 1.91929 |
Extended Price
5.30 35.31 60.43 219.99 973.23 1919.29 |
| Manufacturer Part Number | 31-71008-1000 | |||
| Description | CONN BNC CRIMP RG-59 75 OHM 20GA | |||
| Quantity Available | 452 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-71008-1000 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-59, Belden 1505A, 9100 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 75 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 71008 1000 31710081000 ARF1176 ND ARF1176ND ARF1176 |
31-71008-1000 Specification Sheet
CONN BNC CRIMP RG-59 75 OHM 20GA - 31-71008-1000 (ARF1176-ND)
Related parts:CONN BNC CRIMP RG-59 75 OHM 20GA - 31-71008-1000
Order 'conn bnc crimp rg-59 75 ohm 20ga - 31-71008-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1176-ND.
CONN BNC CRIMP RG-59,62 75 OHM - 31-71008
Order 'conn bnc crimp rg-59,62 75 ohm - 31-71008' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1175-ND.
CONN BNC CRIMP RG-179 75 OHM - 31-71013
Order 'conn bnc crimp rg-179 75 ohm - 31-71013' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1174-ND.
CONN BNC CRIMP RG-59 DB 75 OHM - 31-71032
Order 'conn bnc crimp rg-59 db 75 ohm - 31-71032' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1172-ND.
BNC PLUG CRIMP, RG-59, 75 OHM - 31-71008-RFX
Order 'bnc plug crimp, rg-59, 75 ohm - 31-71008-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1123-ND.
BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX
Order 'bnc plug crimp, rg-59, 50 ohm - 31-321-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
BNC PLUG, CRIMP RG-6 75 OHM - 31-71000-RFX
Order 'bnc plug, crimp rg-6 75 ohm - 31-71000-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1117-ND.
CONN BNC PLUG RG 59/62 CRIMP - 112119
Order 'conn bnc plug rg 59/62 crimp - 112119' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1004-ND.
CONN BNC JACK RG 59/62 CRIMP - 112147
Order 'conn bnc jack rg 59/62 crimp - 112147' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1042-ND.
CONN BNC JACK VERT PCB 75 OHM - 6747
Order 'conn bnc jack vert pcb 75 ohm - 6747' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6747-ND.
CONN BNC JACK RG 59/20AWG CONT - 112649
Order 'conn bnc jack rg 59/20awg cont - 112649' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1043-ND.
CONN BNC ADT JACK-JACK 75 OHM - 112438
Order 'conn bnc adt jack-jack 75 ohm - 112438' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1055-ND.
CONN BNC ADT JCK-JCK 75 OHM ISOL - 112440
Order 'conn bnc adt jck-jck 75 ohm isol - 112440' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1057-ND.
CONN BNC ADT JCK-JCK 75 OHM ISOL - 112444
Order 'conn bnc adt jck-jck 75 ohm isol - 112444' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1059-ND.
CONN BNC ADAPT JACK-JACK 75 OHM - 112446
Order 'conn bnc adapt jack-jack 75 ohm - 112446' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1061-ND.
Send this link via E-Mail
Help With This Screen