Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-71008
CONN BNC CRIMP RG-59,62 75 OHM - 31-71008
| Digi-Key Part Number | ARF1175-ND |
1 10 25 100 500 1000 |
5.45000 3.63100 2.46320 2.24730 2.01180 1.97500 |
Extended Price
5.45 36.31 61.58 224.73 1005.90 1975.00 |
| Manufacturer Part Number | 31-71008 | |||
| Description | CONN BNC CRIMP RG-59,62 75 OHM | |||
| Quantity Available | 317 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-71008 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-59, 140, Belden 8241, 8279 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 75 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 71008 3171008 ARF1175 ND ARF1175ND ARF1175 |
31-71008 Specification Sheet
CONN BNC CRIMP RG-59,62 75 OHM - 31-71008 (ARF1175-ND)
Related parts Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-71008Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-71008
Order 'conn bnc crimp rg-59,62 75 ohm - 31-71008' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1175-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-71008-1000
Order 'conn bnc crimp rg-59 75 ohm 20ga - 31-71008-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1176-ND.
Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-71008-RFX
Order 'bnc plug crimp, rg-59, 75 ohm - 31-71008-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1123-ND.
Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-71013
Order 'conn bnc crimp rg-179 75 ohm - 31-71013' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1174-ND.
Coaxial, Rf - Terminator Connector Amphenol-RF Division BNC Plug, Male Pin - 46650-75-RFX
Order 'conn bnc male cap resist 75 ohm - 46650-75-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1076-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-71032
Order 'conn bnc crimp rg-59 db 75 ohm - 31-71032' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1172-ND.
Coaxial, Rf - Adapter Connector Amphenol-RF Division Panel Mount Bulkhead, Isolated 031-4803-75
Order 'conn bnc adpt jack-jack 75 ohm - 031-4803-75' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1684-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Panel Mount 112438
Order 'conn bnc adt jack-jack 75 ohm - 112438' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1055-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Panel Mount 112440
Order 'conn bnc adt jck-jck 75 ohm isol - 112440' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1057-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Panel Mount 112444
Order 'conn bnc adt jck-jck 75 ohm isol - 112444' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1059-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Amphenol Connex Free Hanging (In-Line) 112446
Order 'conn bnc adapt jack-jack 75 ohm - 112446' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1061-ND.
Coaxial, Rf - Adapter Connector Amphenol Connex Free Hanging (In-Line) - 112448
Order 'conn bnc adapt plug-plug 75 ohm - 112448' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1063-ND.
Paladin Tools Crimper Tool RF, Coax Hex and Square Crimp HDTV, SMA, 75 Ohm BNC. TNC and Mini-UHF, RG174, 59, 62, Belden 1855A 8002
Order 'crimper hdtv bnc/tnc rg174/59/62 - 8002' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8002-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Receptacle, Female Sockets 031-221-75RFX
Order 'conn bnc rcpt jack str 75 ohm - 031-221-75RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1664-ND.
Coaxial, Rf Connector Amphenol-RF Division Receptacle, Female Sockets - 031-71042
Order 'conn bnc jack r/a 75 ohm pcb - 031-71042' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1704-ND.
Options for Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-71008
Send this link via E-Mail
Help With This Screen
