CONN TNC PLUG MIL CRIMP RG142 - 31-2373 - Connectors
| Digi-Key Part Number | ARF1135-ND |
1 10 25 100 500 1000 |
6.74000 4.48800 3.13040 2.91330 2.60572 2.36143 |
Extended Price
6.74 44.88 78.26 291.33 1302.86 2361.43 |
| Manufacturer Part Number | 31-2373 | |||
| Description | CONN TNC PLUG MIL CRIMP RG142 | |||
| Quantity Available | 353 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-2373 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Connector Type | TNC - Male Pin (Plug) |
| Cable Group | RG-142, 142A, 142B, 400 |
| Contact Termination | Crimp, Dual |
| Body Style | * |
| Frequency | 11.0GHz |
| Packaging | Bulk |
| Color | * |
| Features | * |
| Fastening Type | * |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 2373 312373 ARF1135 ND ARF1135ND ARF1135 |
31-2373 Specification Sheet
CONN TNC PLUG MIL CRIMP RG142 - 31-2373 (ARF1135-ND) - Connectors
Related parts Connectors:CONN TNC PLUG MIL CRIMP RG142 - 31-2373
Order 'conn tnc plug mil crimp rg142 - 31-2373' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1135-ND.
CONN BNC PLUG MIL CRIMP RG59/62 - 68175
Order 'conn bnc plug mil crimp rg59/62 - 68175' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1156-ND.
CONN N PLUG MIL CRIMP RG9/214 - 82-332
Order 'conn n plug mil crimp rg9/214 - 82-332' online from Digi-Key. Manufactured by Amphenol RF. Digi-Key part number ARF1163-ND.
CONN N PLUG MIL CRIMP RG55 - 82-5370
Order 'conn n plug mil crimp rg55 - 82-5370' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1164-ND.
CONN BNC PLUG ORIG CLAMP RG174 - 31-371
Order 'conn bnc plug orig clamp rg174 - 31-371' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1143-ND.
CONN BNC PLUG FCP CLAMP RG58 - 31-4700
Order 'conn bnc plug fcp clamp rg58 - 31-4700' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1145-ND.
CONN BNC PLUG FCP CLAMP RG59 - 31-4702
Order 'conn bnc plug fcp clamp rg59 - 31-4702' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1146-ND.
CONN BNC PLUG MIL CLAMP RG174 - 69475
Order 'conn bnc plug mil clamp rg174 - 69475' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1157-ND.
CONN BNC JACK BLKH CRIMP RG59 - 31-343-RFX
Order 'conn bnc jack blkh crimp rg59 - 31-343-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1061-ND.
CONN TNC PLUG CLAMP RG58 - 79875-RFX
Order 'conn tnc plug clamp rg58 - 79875-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1082-ND.
RF/CONN BNC PLUG CRIMP - 31-70013
Order 'rf/conn bnc plug crimp - 31-70013' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-70013-ND.
CONN BNC PLUG RT ANG CRIMP RG58 - 31-335-RFX
Order 'conn bnc plug rt ang crimp rg58 - 31-335-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1055-ND.
CONN RP .TNC PNL JACK RG178 CRIM - 31-5685
Order 'conn rp .tnc pnl jack rg178 crim - 31-5685' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-5685-ND.
CONN RP .TNC PNL JACK RG178 CRIM - 31-5686
Order 'conn rp .tnc pnl jack rg178 crim - 31-5686' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-5686-ND.
CONN RP .TNC PNL JACK RG58 CRIM - 31-5687
Order 'conn rp .tnc pnl jack rg58 crim - 31-5687' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-5687-ND.
Send this link via E-Mail
Help With This Screen