Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN BNC RECEPT BLKH FRONT MT - 31-2221

Digi-Key Part Number ARF1131-ND
Price Break
1
10
25
100
500
1000
Unit Price
4.30000
2.87300
1.96160
1.76640
1.58976
1.48750
Extended Price
4.30
28.73
49.04
176.64
794.88
1487.50
Manufacturer Part Number31-2221
DescriptionCONN BNC RECEPT BLKH FRONT MT
Quantity Available 1636
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information31-2221
VendorAmphenol-RF Division
CategoryConnectors
Cable Group-
ColorSilver
Connector StyleBNC
Connector TypeReceptacle, Female Socket
Contact TerminationSolder Cup
Fastening TypeBayonet Lock
Frequency-Max4GHz
Impedance50 Ohm
Mounting TypePanel Mount, Bulkhead (Rear Side Nut)
FeaturesExtended Insulation
PackagingBulk
SeriesBNC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 31 2221
312221
ARF1131 ND
ARF1131ND
ARF1131

31-2221 Specification Sheet

Image of CONN BNC RECEPT BLKH FRONT MT - 31-2221

CONN BNC RECEPT BLKH FRONT MT - 31-2221 (ARF1131-ND)

Related parts :
CONN BNC RECEPT BLKH FRONT MT - 31-2221
 Order 'conn bnc recept blkh front mt - 31-2221' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1131-ND.
CONN BNC RECEPT BLKH SPADE TERM - 31-238
 Order 'conn bnc recept blkh spade term - 31-238' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1136-ND.
CONN BNC RECEPT BLKH SOLDER - 31-102
 Order 'conn bnc recept blkh solder - 31-102' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1122-ND.
CONN BNC JACK BLKH ANGLED SOLDR - 31-222
 Order 'conn bnc jack blkh angled soldr - 31-222' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1130-ND.
CONN UHF RECEPT BLKH REAR MT - 83-878-RFX
 Order 'conn uhf recept blkh rear mt - 83-878-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1007-ND.
CONN BNC JACK BLKH CRIMP RG59 - 31-343-RFX
 Order 'conn bnc jack blkh crimp rg59 - 31-343-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1061-ND.
CONN BNC ADAPT BLKH JACK-JACK - 31-220H
 Order 'conn bnc adapt blkh jack-jack - 31-220H' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1129-ND.
CONN BNC ADAPTER BLKH JACK/JACK - 31-3220
 Order 'conn bnc adapter blkh jack/jack - 31-3220' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1140-ND.
CONN BNC RECEPT 75OHM STRT ADAP - 31-70019
 Order 'conn bnc recept 75ohm strt adap - 31-70019' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1150-ND.
CONN BNC RECEPT 75 OHM BLKH ISO - 31-10-75
 Order 'conn bnc recept 75 ohm blkh iso - 31-10-75' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1121-ND.
CONN TWIN BNC RECEPT BLKH POLAR - 31-2225
 Order 'conn twin bnc recept blkh polar - 31-2225' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1132-ND.
CONN BNC RECEPT 75 OHM BLKH - 31-70018
 Order 'conn bnc recept 75 ohm blkh - 31-70018' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1149-ND.
CONN BNC RECEPT 75OHM BLKH ADAP - 31-70020
 Order 'conn bnc recept 75ohm blkh adap - 31-70020' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1151-ND.
CONN BNC RECEPT 75 OHM - 31-5329-71RFX
 Order 'conn bnc recept 75 ohm - 31-5329-71RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-5329-71RFX-ND.
CONN BNC RECEPT BL W/LOCKING NUT - 31-5539
 Order 'conn bnc recept bl w/locking nut - 31-5539' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-5539-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN BNC RECEPT BL W/LOCKING NUT - 31-5539 Next: CONN BNC RECEPT BLKH SOLDER - 31-102