WIRE TEFLON INSUL 20AWG RED - 5856/7-3 - Cables, Wires
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/28 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5856/7-3
| Digi-Key Part Number | 5856/7-3-ND |
1 |
63.79000 |
Extended Price
63.79 |
| Manufacturer Part Number | 5856/7-3 | |||
| Description | WIRE TEFLON INSUL 20AWG RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5856/7-3 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Red |
| Wire Gauge | 20 AWG |
| Conductor Strand | 7/28 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Teflon |
| Features | UL Style 1213 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.058" (1.47mm) |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Operating Temperature | -60°C ~ 200°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5856 7 3 585673 |
5856/7-3 Specification Sheet
WIRE TEFLON INSUL 20AWG RED - 5856/7-3 (5856/7-3-ND) - Cables, Wires
Related parts Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/28 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5856/7-3WIRE TEFLON INSUL 20AWG RED - 5856/7-3
Order 'wire teflon insul 20awg red - 5856/7-3' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5856/7-3-ND.
WIRE TEFLON INSUL 24AWG GRN - 5854/7-4
Order 'wire teflon insul 24awg grn - 5854/7-4' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5854/7-4-ND.
WASHER INSULATED POLARIZING RED - 59
Order 'washer insulated polarizing red - 59' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 59K-ND.
WIRE TEFLON WHITE STRAND 24AWG - 5854/7 WH001
Order 'wire teflon white strand 24awg - 5854/7 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5854/7 WH001-ND.
WIRE TEFLON BLUE STRAND 24AWG - 5854/7 BL005
Order 'wire teflon blue strand 24awg - 5854/7 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547BL-100-ND.
WIRE TEFLON BROWN STRAND 24AWG - 5854/7 BR005
Order 'wire teflon brown strand 24awg - 5854/7 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547BR-100-ND.
WIRE TEFLON GREEN STRAND 24AWG - 5854/7 GR005
Order 'wire teflon green strand 24awg - 5854/7 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547GR-100-ND.
WIRE TEFLON ORANGE STRAND 24AWG - 5854/7 OR005
Order 'wire teflon orange strand 24awg - 5854/7 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547OR-100-ND.
WIRE TEFLON GRAY STRAND 24AWG - 5854/7 SL005
Order 'wire teflon gray strand 24awg - 5854/7 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547SL-100-ND.
WIRE TEFLON VIOLET STRAND 24AWG - 5854/7 VI005
Order 'wire teflon violet strand 24awg - 5854/7 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547VI-100-ND.
WIRE TEFLON YELLOW STRAND 24AWG - 5854/7 YL005
Order 'wire teflon yellow strand 24awg - 5854/7 YL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547YL-100-ND.
HOOK-UP WIRE 26AWG SOLID RED - 2853/1 RD005
Order 'hook-up wire 26awg solid red - 2853/1 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2853/1 RD005-ND.
HOOK-UP WIRE 24AWG SOLID RED - 2854/1 RD005
Order 'hook-up wire 24awg solid red - 2854/1 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2854/1 RD005-ND.
HOOK-UP WIRE 22AWG SOLID RED - 2855/1 RD005
Order 'hook-up wire 22awg solid red - 2855/1 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2855/1 RD005-ND.
HOOK-UP WIRE 18AWG SOLID RED - 2857/1 RD005
Order 'hook-up wire 18awg solid red - 2857/1 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2857/1 RD005-ND.
Options for Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/28 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5856/7-3
Send this link via E-Mail
Help With This Screen
