CONN BNC PLUG STD CLAMP RG59/62 - 31-12 - Connectors
| Digi-Key Part Number | ARF1123-ND |
1 10 25 100 500 1000 |
14.29000 9.52400 6.49440 6.06000 5.38780 4.92244 |
Extended Price
14.29 95.24 162.36 606.00 2693.90 4922.44 |
| Manufacturer Part Number | 31-12 | |||
| Description | CONN BNC PLUG STD CLAMP RG59/62 | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-12 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-59, 62 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Clamp and Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 12 3112 ARF1123 ND ARF1123ND ARF1123 |
CONN BNC PLUG STD CLAMP RG59/62 - 31-12 (ARF1123-ND) - Connectors
Related parts Connectors:CONN BNC PLUG STD CLAMP RG59/62 - 31-12
Order 'conn bnc plug std clamp rg59/62 - 31-12' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1123-ND.
CONN BNC PLUG FCP CLAMP RG59 - 31-4702
Order 'conn bnc plug fcp clamp rg59 - 31-4702' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1146-ND.
CONN BNC PLUG STD CLAMP RG-178 - 15875
Order 'conn bnc plug std clamp rg-178 - 15875' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1120-ND.
CONN BNC PLUG STD CLMP RG58/141 - 31-2
Order 'conn bnc plug std clmp rg58/141 - 31-2' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1126-ND.
CONN BNC PLUG STD CLAMP RG8/312 - 6775
Order 'conn bnc plug std clamp rg8/312 - 6775' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1155-ND.
CONN BNC PLUG MIL CRIMP RG59/62 - 68175
Order 'conn bnc plug mil crimp rg59/62 - 68175' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1156-ND.
CONN BNC PLUG ORIG CLAMP RG174 - 31-371
Order 'conn bnc plug orig clamp rg174 - 31-371' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1143-ND.
CONN BNC PLUG FCP CLAMP RG58 - 31-4700
Order 'conn bnc plug fcp clamp rg58 - 31-4700' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1145-ND.
CONN BNC PLUG MIL CLAMP RG174 - 69475
Order 'conn bnc plug mil clamp rg174 - 69475' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1157-ND.
CONN BNC PLUG RT ANG CRIMP RG58 - 31-335-RFX
Order 'conn bnc plug rt ang crimp rg58 - 31-335-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1055-ND.
CONN BNC PLUG QUICKTRIM RG59 - 31-4541-RFX
Order 'conn bnc plug quicktrim rg59 - 31-4541-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1045-ND.
RF/CONN BNC PLUG CRIMP - 31-70013
Order 'rf/conn bnc plug crimp - 31-70013' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-70013-ND.
CONN BNC PLUG RG 59/62 CRIMP - 112119
Order 'conn bnc plug rg 59/62 crimp - 112119' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1004-ND.
CONN BNC PLUG RG59 20AWG CONTACT - 112507
Order 'conn bnc plug rg59 20awg contact - 112507' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1005-ND.
CONN BNC PLUG SURETWIST RGR8 - 31-5137
Order 'conn bnc plug suretwist rgr8 - 31-5137' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1147-ND.
Send this link via E-Mail
Help With This Screen