WIRE TEFLON WHITE STRAND 24AWG - 5854/7 WH001 - Cables, Wires
| Digi-Key Part Number | 5854/7 WH001-ND |
1 5 10 25 50 100 |
345.90000 291.28000 263.97300 245.76760 236.66500 227.56250 |
Extended Price
345.90 1456.40 2639.73 6144.19 11833.25 22756.25 |
| Manufacturer Part Number | 5854/7 WH001 | |||
| Description | WIRE TEFLON WHITE STRAND 24AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5854/7 WH001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | White |
| Wire Gauge | 24 AWG |
| Conductor Strand | 7/32 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Teflon |
| Features | UL Style 1213 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.044" (1.12mm) |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Operating Temperature | -60°C ~ 200°C |
| Weight | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5854 7 WH001 58547 WH001 |
5854/7 WH001 Specification Sheet
WIRE TEFLON WHITE STRAND 24AWG - 5854/7 WH001 (5854/7 WH001-ND) - Cables, Wires
Related parts Cables, Wires:WIRE TEFLON WHITE STRAND 24AWG - 5854/7 WH001
Order 'wire teflon white strand 24awg - 5854/7 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5854/7 WH001-ND.
HOOK-UP WIRE WHITE STRAND 24AWG - 5854/7 WH005
Order 'hook-up wire white strand 24awg - 5854/7 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547W-100-ND.
WIRE TEFLON RED STRAND 24AWG - 5854/7 RD001
Order 'wire teflon red strand 24awg - 5854/7 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5854/7 RD001-ND.
WIRE TEFLON BLUE STRAND 24AWG - 5854/7 BL005
Order 'wire teflon blue strand 24awg - 5854/7 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547BL-100-ND.
WIRE TEFLON BROWN STRAND 24AWG - 5854/7 BR005
Order 'wire teflon brown strand 24awg - 5854/7 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547BR-100-ND.
WIRE TEFLON GREEN STRAND 24AWG - 5854/7 GR005
Order 'wire teflon green strand 24awg - 5854/7 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547GR-100-ND.
WIRE TEFLON ORANGE STRAND 24AWG - 5854/7 OR005
Order 'wire teflon orange strand 24awg - 5854/7 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547OR-100-ND.
WIRE TEFLON GRAY STRAND 24AWG - 5854/7 SL005
Order 'wire teflon gray strand 24awg - 5854/7 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547SL-100-ND.
WIRE TEFLON VIOLET STRAND 24AWG - 5854/7 VI005
Order 'wire teflon violet strand 24awg - 5854/7 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547VI-100-ND.
WIRE TEFLON YELLOW STRAND 24AWG - 5854/7 YL005
Order 'wire teflon yellow strand 24awg - 5854/7 YL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547YL-100-ND.
HOOK-UP WIRE WHITE STRAND 24AWG - 5854 WH005
Order 'hook-up wire white strand 24awg - 5854 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5854W-100-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 5854 BK005
Order 'hook-up wire black strand 24awg - 5854 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5854B-100-ND.
HOOK-UP WIRE RED STRAND 24AWG - 5854 RD005
Order 'hook-up wire red strand 24awg - 5854 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5854R-100-ND.
WIRE TEFLON INSUL 24AWG GRN - 5854/7-4
Order 'wire teflon insul 24awg grn - 5854/7-4' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5854/7-4-ND.
WIRE TEFON BLACK STRAND 24AWG - 5854/7 BK001
Order 'wire tefon black strand 24awg - 5854/7 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5854/7 BK001-ND.
Send this link via E-Mail
Help With This Screen
