BNC FRONT MOUNT RECEPT - 31-10 - Connectors, Interconnects
| Digi-Key Part Number | ARF1063-ND |
1 10 25 100 500 1000 |
4.44000 2.95300 2.01440 1.83010 1.62812 1.53750 |
Extended Price
4.44 29.53 50.36 183.01 814.06 1537.50 |
| Manufacturer Part Number | 31-10 | |||
| Description | BNC FRONT MOUNT RECEPT | |||
| Quantity Available | 2042 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-10 |
| Vendor | Amphenol-RF Division |
| Category | Connectors, Interconnects |
| Cable Group | - |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Receptacle, Female Sockets |
| Contact Termination | Solder Cup |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Bulkhead - Rear Side Nut |
| Features | Isolated |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 10 3110 ARF1063 ND ARF1063ND ARF1063 |
31-10 Specification Sheet
BNC FRONT MOUNT RECEPT - 31-10 (ARF1063-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:BNC FRONT MOUNT RECEPT - 31-10
Order 'bnc front mount recept - 31-10' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1063-ND.
BNC FRONT MT RECEPT SHORT - 31-221
Order 'bnc front mt recept short - 31-221' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1064-ND.
BNC SQUARE FLANGE RECEPT - 31-203
Order 'bnc square flange recept - 31-203' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1062-ND.
CONN BNC RECEPT 75 OHM BLKH ISO - 31-10-75
Order 'conn bnc recept 75 ohm blkh iso - 31-10-75' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1121-ND.
CONN TWIN BNC PLUG POLAR RG108 - 31-2226
Order 'conn twin bnc plug polar rg108 - 31-2226' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1133-ND.
BULKHEAD JACK - SOLDER 50 OHM - 31-10-RFX
Order 'bulkhead jack - solder 50 ohm - 31-10-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1063-ND.
BNC ADAPTER STRAIGHT BULK - 31-220N
Order 'bnc adapter straight bulk - 31-220N' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1072-ND.
BNC ADAPTER BULKHEAD ISO - 31-4803
Order 'bnc adapter bulkhead iso - 31-4803' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1073-ND.
BNC ADAPTER BULKHEAD, SEALED - 31-220G-RFX
Order 'bnc adapter bulkhead, sealed - 31-220G-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1130-ND.
UHF RECEPTACLE FRONT MOUNT PANEL - 83-875-1002
Order 'uhf receptacle front mount panel - 83-875-1002' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1006-ND.
BNC CRIMP RG-174 - 31-315
Order 'bnc crimp rg-174 - 31-315' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1049-ND.
BNC P.C. MT VERTICAL - 31-5329
Order 'bnc p.c. mt vertical - 31-5329' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1066-ND.
CONN BNC PLUG SURETWIST RGR8 - 31-5137
Order 'conn bnc plug suretwist rgr8 - 31-5137' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1147-ND.
CONN JACK MINI BNC VERT PCB GOLD - 31-70250
Order 'conn jack mini bnc vert pcb gold - 31-70250' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1551-ND.
CONN JACK BNC VERT PCB NICKEL - 31-70249
Order 'conn jack bnc vert pcb nickel - 31-70249' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1552-ND.
Send this link via E-Mail
Help With This Screen
