BNC BULKHEAD JACK RG-58 - 31-342 - Connectors, Interconnects
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-342
| Digi-Key Part Number | ARF1060-ND |
1 10 25 100 500 1000 |
10.99000 8.96500 7.76360 7.22550 6.44908 5.88750 |
Extended Price
10.99 89.65 194.09 722.55 3224.54 5887.50 |
| Manufacturer Part Number | 31-342 | |||
| Description | BNC BULKHEAD JACK RG-58 | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-342 |
| Vendor | Amphenol-RF Division |
| Category | Connectors, Interconnects |
| Cable Group | RG-58, 58C, 141, Belden 89907, 7806A |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Jack, Female Sockets |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Features | - |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 342 31342 ARF1060 ND ARF1060ND ARF1060 |
31-342 Specification Sheet
BNC BULKHEAD JACK RG-58 - 31-342 (ARF1060-ND) - Connectors, Interconnects
Related parts Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-342BNC BULKHEAD JACK RG-58 - 31-342
Order 'bnc bulkhead jack rg-58 - 31-342' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1060-ND.
BULKHEAD JACK, CRIMP, RG-58 - 31-342-RFX
Order 'bulkhead jack, crimp, rg-58 - 31-342-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1060-ND.
BNC CONN CRIMP RG-58 - 31-320
Order 'bnc conn crimp rg-58 - 31-320' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1039-ND.
CONN BNC CRIMP THINNET RG-58 - 31-5800
Order 'conn bnc crimp thinnet rg-58 - 31-5800' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1181-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
Order 'bnc plug, crimp rg-58 - 31-320-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
BNC PLUG CLAMP, RG-58 - 31-2-RFX
Order 'bnc plug clamp, rg-58 - 31-2-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1119-ND.
BNC PLUG SURETWIST RG-58 - 31-5137-RFX
Order 'bnc plug suretwist rg-58 - 31-5137-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1147-ND.
CONN JACK QMA BULKHEAD TO RG-58 - 930-125J-51S
Order 'conn jack qma bulkhead to rg-58 - 930-125J-51S' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1575-ND.
BNC CONN CLAMP/SOLDER RG-58 - 31-202
Order 'bnc conn clamp/solder rg-58 - 31-202' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1040-ND.
BNC RIGHT ANGLE CRIMP RG-58 - 31-335
Order 'bnc right angle crimp rg-58 - 31-335' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1055-ND.
CONN N JACK BULKHEAD CRIMP RG 58 - 082-5378-RFX
Order 'conn n jack bulkhead crimp rg 58 - 082-5378-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1711-ND.
CONN BNC BLKH JACK MIL CLMP RG58 - 31-206
Order 'conn bnc blkh jack mil clmp rg58 - 31-206' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1127-ND.
BULKHEAD JACK - SOLDER 50 OHM - 31-10-RFX
Order 'bulkhead jack - solder 50 ohm - 31-10-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1063-ND.
CONN RP .TNC PNL JACK RG58 CRIM - 31-5687
Order 'conn rp .tnc pnl jack rg58 crim - 31-5687' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-5687-ND.
CONN JACK FAKRA RG-58, 141 - FA2-NASJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA2-NASJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1260-ND.
Options for Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 31-342
Send this link via E-Mail
Help With This Screen
