Keywords:





BNC RIGHT ANGLE CRIMP RG-59 - 31-336 - Connectors

Digi-Key Part Number ARF1056-ND
Price Break
25
Unit Price
13.42080
Extended Price
335.52
Manufacturer Part Number31-336
DescriptionBNC RIGHT ANGLE CRIMP RG-59
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information31-336
VendorAmphenol-RF Division
CategoryConnectors
Cable GroupRG-59, 140, Belden 8241, 8279
ColorSilver
Connector StyleBNC
Connector TypePlug, Male Pin
Contact TerminationCrimp, Dual
Fastening TypeBayonet Lock
Frequency-Max4GHz
Impedance50 Ohm
Mounting TypeFree Hanging (In-Line), Right Angle
Features-
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 31 336
31336
ARF1056 ND
ARF1056ND
ARF1056

31-336 Specification Sheet

Image of BNC RIGHT ANGLE CRIMP RG-59 - 31-336

BNC RIGHT ANGLE CRIMP RG-59 - 31-336 (ARF1056-ND) - Connectors

Related parts Connectors :
BNC RIGHT ANGLE CRIMP RG-59 - 31-336
 Order 'bnc right angle crimp rg-59 - 31-336' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1056-ND.
BNC RIGHT ANGLE CRIMP RG-58 - 31-335
 Order 'bnc right angle crimp rg-58 - 31-335' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1055-ND.
BNC CONN CRIMP RG-59 - 31-321
 Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
BNC CONN CLAMP/SOLDER RG-59 - 31-212
 Order 'bnc conn clamp/solder rg-59 - 31-212' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1043-ND.
BNC CONN SURE TWIST RG-59 - 31-5136
 Order 'bnc conn sure twist rg-59 - 31-5136' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1044-ND.
BNC CONN QUICK TWIST RG-59 - 31-4541
 Order 'bnc conn quick twist rg-59 - 31-4541' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1045-ND.
TNC PLUG CRIMP RG-59 - 31-2368
 Order 'tnc plug crimp rg-59 - 31-2368' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1084-ND.
CONN BNC CRIMP RG-59 DB 75 OHM - 31-71032
 Order 'conn bnc crimp rg-59 db 75 ohm - 31-71032' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1172-ND.
CONN BNC CRIMP RG-59 75 OHM 20GA - 31-71008-1000
 Order 'conn bnc crimp rg-59 75 ohm 20ga - 31-71008-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1176-ND.
CONN BNC CRIMP IBM 3720 RG-59 - 31-5900
 Order 'conn bnc crimp ibm 3720 rg-59 - 31-5900' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1182-ND.
BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX
 Order 'bnc plug crimp, rg-59, 50 ohm - 31-321-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
BNC PLUG CRIMP, RG-59, 75 OHM - 31-71008-RFX
 Order 'bnc plug crimp, rg-59, 75 ohm - 31-71008-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1123-ND.
BNC PLUG CRIMP/PRESS FIL RG-59 - 31-5556-RFX
 Order 'bnc plug crimp/press fil rg-59 - 31-5556-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1124-ND.
BNC CONN CRIMP RG-59 (20AWG) - 68175-1005
 Order 'bnc conn crimp rg-59 (20awg) - 68175-1005' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1046-ND.
BNC PLUG CLAMP, RG-59 - 31-212-RFX
 Order 'bnc plug clamp, rg-59 - 31-212-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1043-ND.

Send this link via E-Mail
Help With This Screen

BNC RIGHT ANGLE CRIMP RG-59 - 31-336
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BNC RIGHT ANGLE CRIMP RG-58 - 31-335 Next: BNC SHIELD GROUNDING LUG - 31-759
BNC RIGHT ANGLE CRIMP RG-59 - 31-336