BNC RIGHT ANGLE CRIMP RG-58 - 31-335
| Digi-Key Part Number | ARF1055-ND |
25 |
21.55600 |
Extended Price
538.90 |
| Manufacturer Part Number | 31-335 | |||
| Description | BNC RIGHT ANGLE CRIMP RG-58 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-335 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-58, 58C, 141, Belden 89907, 7806A |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 335 31335 ARF1055 ND ARF1055ND ARF1055 |
31-335 Specification Sheet
BNC RIGHT ANGLE CRIMP RG-58 - 31-335 (ARF1055-ND)
Related parts :BNC RIGHT ANGLE CRIMP RG-58 - 31-335
Order 'bnc right angle crimp rg-58 - 31-335' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1055-ND.
BNC RIGHT ANGLE CRIMP RG-59 - 31-336
Order 'bnc right angle crimp rg-59 - 31-336' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1056-ND.
BNC CONN CRIMP RG-58 - 31-320
Order 'bnc conn crimp rg-58 - 31-320' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1039-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
Order 'bnc plug, crimp rg-58 - 31-320-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
BULKHEAD JACK, CRIMP, RG-58 - 31-342-RFX
Order 'bulkhead jack, crimp, rg-58 - 31-342-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1060-ND.
BNC CONN CLAMP/SOLDER RG-58 - 31-202
Order 'bnc conn clamp/solder rg-58 - 31-202' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1040-ND.
CONN BNC CRIMP THINNET RG-58 - 31-5800
Order 'conn bnc crimp thinnet rg-58 - 31-5800' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1181-ND.
BNC BULKHEAD JACK RG-58 - 31-342
Order 'bnc bulkhead jack rg-58 - 31-342' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1060-ND.
BNC PLUG CLAMP, RG-58 - 31-2-RFX
Order 'bnc plug clamp, rg-58 - 31-2-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1119-ND.
BNC PLUG SURETWIST RG-58 - 31-5137-RFX
Order 'bnc plug suretwist rg-58 - 31-5137-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1147-ND.
TNC PLUG CRIMP RG-58 - 36825
Order 'tnc plug crimp rg-58 - 36825' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1081-ND.
CONN N JACK BULKHEAD CRIMP RG 58 - 082-5378-RFX
Order 'conn n jack bulkhead crimp rg 58 - 082-5378-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1711-ND.
CONN BNC PLUG RT ANG CRIMP RG58 - 31-335-RFX
Order 'conn bnc plug rt ang crimp rg58 - 31-335-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1055-ND.
BNC CONN CRIMP RG-59 - 31-321
Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
BNC CRIMP RG-174 - 31-315
Order 'bnc crimp rg-174 - 31-315' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1049-ND.
Send this link via E-Mail
Help With This Screen
