Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-320-1006
BNC CON CRIMP BELDEN 9907 - 31-320-1006 - Connectors, Interconnects
| Digi-Key Part Number | ARF1054-ND |
1 10 25 100 500 1000 |
7.22000 4.78900 3.27600 3.05810 2.72640 2.48797 |
Extended Price
7.22 47.89 81.90 305.81 1363.20 2487.97 |
| Manufacturer Part Number | 31-320-1006 | |||
| Description | BNC CON CRIMP BELDEN 9907 | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-320-1006 |
| Vendor | Amphenol-RF Division |
| Category | Connectors, Interconnects |
| Cable Group | Belden 89907, 9907 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pins |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 320 1006 313201006 ARF1054 ND ARF1054ND ARF1054 |
31-320-1006 Specification Sheet
BNC CON CRIMP BELDEN 9907 - 31-320-1006 (ARF1054-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-320-1006Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-320-1006
Order 'bnc con crimp belden 9907 - 31-320-1006' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1054-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-320
Order 'bnc conn crimp rg-58 - 31-320' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1039-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-320-RFX
Order 'bnc plug, crimp rg-58 - 31-320-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-321-1000
Order 'bnc conn crimp belden 8281 - 31-321-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1051-ND.
Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-321-10RFX
Order 'bnc plug crimp belden 8281 - 31-321-10RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1051-ND.
Coaxial, Rf Connector Amphenol-RF Division Plug, Male Pins - 31-321
Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
Coaxial, Rf Connector Amphenol-RF Division Plug, Male Pins - 31-242
Order 'bnc conn crimp rg-179 - 31-242' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1050-ND.
Coaxial, Rf Connector Amphenol-RF Division Plug, Male Pins - 68175-1003
Order 'bnc conn crimp belden 9259 - 68175-1003' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1052-ND.
Coaxial, Rf Connector Amphenol-RF Division Plug, Male Pins - 31-315-RFX
Order 'bnc plug crimp, rg-174 - 31-315-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1049-ND.
Coaxial, Rf Connector Amphenol-RF Division Plug, Male Pins - 31-71033
Order 'conn bnc crimp 75 ohm belden 821 - 31-71033' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1173-ND.
Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-335
Order 'bnc right angle crimp rg-58 - 31-335' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1055-ND.
Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-336
Order 'bnc right angle crimp rg-59 - 31-336' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1056-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-70260
Order 'conn plug mini bnc belden 8218 - 31-70260' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1549-ND.
Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-321-RFX
Order 'bnc plug crimp, rg-59, 50 ohm - 31-321-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-71008-RFX
Order 'bnc plug crimp, rg-59, 75 ohm - 31-71008-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1123-ND.
Options for Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-320-1006
Send this link via E-Mail
Help With This Screen
