BNC CONN QUICK TRIM BELDEN 9268 - 31-4542 - Connectors
| Digi-Key Part Number | ARF1053-ND |
100 |
6.42000 |
Extended Price
642.00 |
| Manufacturer Part Number | 31-4542 | |||
| Description | BNC CONN QUICK TRIM BELDEN 9268 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-4542 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | Belden 9268 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin |
| Contact Termination | Clamp and Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 4542 314542 ARF1053 ND ARF1053ND ARF1053 |
31-4542 Specification Sheet
BNC CONN QUICK TRIM BELDEN 9268 - 31-4542 (ARF1053-ND) - Connectors
Related parts Connectors :BNC CONN QUICK TRIM BELDEN 9268 - 31-4542
Order 'bnc conn quick trim belden 9268 - 31-4542' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1053-ND.
BNC CONN QUICK TWIST RG-59 - 31-4541
Order 'bnc conn quick twist rg-59 - 31-4541' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1045-ND.
CONN BNC CRIMP 75 OHM BELDEN 821 - 31-71033
Order 'conn bnc crimp 75 ohm belden 821 - 31-71033' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1173-ND.
BNC CONN CLAMP/SOLDER RG-58 - 31-202
Order 'bnc conn clamp/solder rg-58 - 31-202' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1040-ND.
BNC CONN CLAMP/SOLDER RG-59 - 31-212
Order 'bnc conn clamp/solder rg-59 - 31-212' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1043-ND.
BNC CONN SURE TWIST RG-59 - 31-5136
Order 'bnc conn sure twist rg-59 - 31-5136' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1044-ND.
BNC CONN CRIMP BELDEN 8281 - 31-321-1000
Order 'bnc conn crimp belden 8281 - 31-321-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1051-ND.
CONN PLUG MINI BNC BELDEN 8218 - 31-70260
Order 'conn plug mini bnc belden 8218 - 31-70260' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1549-ND.
BNC CONN CRIMP RG-58 - 31-320
Order 'bnc conn crimp rg-58 - 31-320' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1039-ND.
BNC CONN CRIMP RG-59 - 31-321
Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
BNC CONN SURE TWIST PLENUM RG-59 - 31-5369
Order 'bnc conn sure twist plenum rg-59 - 31-5369' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1048-ND.
BNC CONN CRIMP RG-179 - 31-242
Order 'bnc conn crimp rg-179 - 31-242' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1050-ND.
BNC CONN CRIMP BELDEN 9259 - 68175-1003
Order 'bnc conn crimp belden 9259 - 68175-1003' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1052-ND.
BNC CON CRIMP BELDEN 9907 - 31-320-1006
Order 'bnc con crimp belden 9907 - 31-320-1006' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1054-ND.
CONN BNC BLKH JACK MIL CLMP RG58 - 31-206
Order 'conn bnc blkh jack mil clmp rg58 - 31-206' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1127-ND.
Send this link via E-Mail
Help With This Screen
