BNC CONN CRIMP BELDEN 8281 - 31-321-1000
| Digi-Key Part Number | ARF1051-ND |
1 10 25 100 500 1000 2500 |
8.87000 5.90400 4.02200 3.75310 3.34986 3.05000 2.95240 |
Extended Price
8.87 59.04 100.55 375.31 1674.93 3050.00 7381.00 |
| Manufacturer Part Number | 31-321-1000 | |||
| Description | BNC CONN CRIMP BELDEN 8281 | |||
| Quantity Available | 76 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-321-1000 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | Belden 9231 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 321 1000 313211000 ARF1051 ND ARF1051ND ARF1051 |
31-321-1000 Specification Sheet
BNC CONN CRIMP BELDEN 8281 - 31-321-1000 (ARF1051-ND)
Related parts:BNC CONN CRIMP BELDEN 8281 - 31-321-1000
Order 'bnc conn crimp belden 8281 - 31-321-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1051-ND.
BNC PLUG CRIMP BELDEN 8281 - 31-321-10RFX
Order 'bnc plug crimp belden 8281 - 31-321-10RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1051-ND.
BNC CONN CRIMP RG-59 - 31-321
Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
BNC JACK CRIMP BELDEN 8281 - 31-5152
Order 'bnc jack crimp belden 8281 - 31-5152' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1059-ND.
BNC CONN CRIMP RG-58 - 31-320
Order 'bnc conn crimp rg-58 - 31-320' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1039-ND.
BNC CONN CRIMP RG-179 - 31-242
Order 'bnc conn crimp rg-179 - 31-242' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1050-ND.
BNC CONN CRIMP BELDEN 9259 - 68175-1003
Order 'bnc conn crimp belden 9259 - 68175-1003' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1052-ND.
BNC CON CRIMP BELDEN 9907 - 31-320-1006
Order 'bnc con crimp belden 9907 - 31-320-1006' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1054-ND.
BNC CONN CRIMP RG-59 (20AWG) - 68175-1005
Order 'bnc conn crimp rg-59 (20awg) - 68175-1005' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1046-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
Order 'bnc plug, crimp rg-58 - 31-320-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
BNC PLUG CRIMP, RG-174 - 31-315-RFX
Order 'bnc plug crimp, rg-174 - 31-315-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1049-ND.
RF/CONN BNC PLUG CRIMP - 31-70013
Order 'rf/conn bnc plug crimp - 31-70013' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-70013-ND.
CONN BNC CRIMP 75 OHM BELDEN 821 - 31-71033
Order 'conn bnc crimp 75 ohm belden 821 - 31-71033' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1173-ND.
CONN BNC CRIMP RG-59 75 OHM 20GA - 31-71008-1000
Order 'conn bnc crimp rg-59 75 ohm 20ga - 31-71008-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1176-ND.
BNC CONN QUICK TRIM BELDEN 9268 - 31-4542
Order 'bnc conn quick trim belden 9268 - 31-4542' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1053-ND.
Send this link via E-Mail
Help With This Screen