BNC CONN CRIMP RG-179 - 31-242
Coaxial, Rf Connector Amphenol-RF Division Plug, Male Pins - 31-242
| Digi-Key Part Number | ARF1050-ND |
1 10 25 100 500 1000 |
9.29000 6.18700 4.22040 3.93270 3.50610 3.20000 |
Extended Price
9.29 61.87 105.51 393.27 1753.05 3200.00 |
| Manufacturer Part Number | 31-242 | |||
| Description | BNC CONN CRIMP RG-179 | |||
| Quantity Available | 837 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-242 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-179, 179B, 187A M17/94, Belden 9221 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pins |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 242 31242 ARF1050 ND ARF1050ND ARF1050 |
31-242 Specification Sheet
BNC CONN CRIMP RG-179 - 31-242 (ARF1050-ND)
Related parts Coaxial, Rf Connector Amphenol-RF Division Plug, Male Pins - 31-242BNC CONN CRIMP RG-179 - 31-242
Order 'bnc conn crimp rg-179 - 31-242' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1050-ND.
BNC CONN CRIMP RG-58 - 31-320
Order 'bnc conn crimp rg-58 - 31-320' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1039-ND.
BNC CONN CRIMP RG-59 - 31-321
Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
Order 'bnc plug, crimp rg-58 - 31-320-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
BNC PLUG CRIMP, RG-174 - 31-315-RFX
Order 'bnc plug crimp, rg-174 - 31-315-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1049-ND.
BNC CONN CRIMP RG-59 (20AWG) - 68175-1005
Order 'bnc conn crimp rg-59 (20awg) - 68175-1005' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1046-ND.
BNC CONN CRIMP BELDEN 8281 - 31-321-1000
Order 'bnc conn crimp belden 8281 - 31-321-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1051-ND.
CONN BNC CRIMP RG-179 75 OHM - 31-71013
Order 'conn bnc crimp rg-179 75 ohm - 31-71013' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1174-ND.
CONN PLUG MINI BNC RG-179U - 31-70261
Order 'conn plug mini bnc rg-179u - 31-70261' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1550-ND.
BNC CRIMP RG-174 - 31-315
Order 'bnc crimp rg-174 - 31-315' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1049-ND.
BNC RIGHT ANGLE CRIMP RG-58 - 31-335
Order 'bnc right angle crimp rg-58 - 31-335' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1055-ND.
BNC RIGHT ANGLE CRIMP RG-59 - 31-336
Order 'bnc right angle crimp rg-59 - 31-336' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1056-ND.
BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX
Order 'bnc plug crimp, rg-59, 50 ohm - 31-321-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
BNC PLUG CRIMP, RG-59, 75 OHM - 31-71008-RFX
Order 'bnc plug crimp, rg-59, 75 ohm - 31-71008-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1123-ND.
CONN BNC PLUG CRIMP 75 OHM RG179 - 031-70013
Order 'conn bnc plug crimp 75 ohm rg179 - 031-70013' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1736-ND.
Options for Coaxial, Rf Connector Amphenol-RF Division Plug, Male Pins - 31-242
Send this link via E-Mail
Help With This Screen
