BNC CRIMP RG-174 - 31-315 - Connectors
Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-315
| Digi-Key Part Number | ARF1049-ND |
1 10 25 100 500 1000 |
7.83000 5.20100 3.55480 3.23520 2.88646 2.70000 |
Extended Price
7.83 52.01 88.87 323.52 1443.23 2700.00 |
| Manufacturer Part Number | 31-315 | |||
| Description | BNC CRIMP RG-174 | |||
| Quantity Available | 398 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-315 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-174, 188A |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 315 31315 ARF1049 ND ARF1049ND ARF1049 |
31-315 Specification Sheet
BNC CRIMP RG-174 - 31-315 (ARF1049-ND) - Connectors
Related parts Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-315BNC CRIMP RG-174 - 31-315
Order 'bnc crimp rg-174 - 31-315' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1049-ND.
BNC PLUG CRIMP, RG-174 - 31-315-RFX
Order 'bnc plug crimp, rg-174 - 31-315-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1049-ND.
CONN BNC CRIMP RG-179 75 OHM - 31-71013
Order 'conn bnc crimp rg-179 75 ohm - 31-71013' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1174-ND.
CONN TNC PLUG CRIMP RG 174, 316 - 031-2315-RFX
Order 'conn tnc plug crimp rg 174, 316 - 031-2315-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1667-ND.
BNC CONN CRIMP RG-58 - 31-320
Order 'bnc conn crimp rg-58 - 31-320' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1039-ND.
BNC CONN CRIMP RG-59 - 31-321
Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
BNC CONN CRIMP RG-179 - 31-242
Order 'bnc conn crimp rg-179 - 31-242' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1050-ND.
BNC RIGHT ANGLE CRIMP RG-58 - 31-335
Order 'bnc right angle crimp rg-58 - 31-335' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1055-ND.
BNC RIGHT ANGLE CRIMP RG-59 - 31-336
Order 'bnc right angle crimp rg-59 - 31-336' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1056-ND.
CONN BNC CRIMP RG-59 DB 75 OHM - 31-71032
Order 'conn bnc crimp rg-59 db 75 ohm - 31-71032' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1172-ND.
CONN BNC CRIMP RG-59,62 75 OHM - 31-71008
Order 'conn bnc crimp rg-59,62 75 ohm - 31-71008' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1175-ND.
CONN BNC CRIMP RG-59 75 OHM 20GA - 31-71008-1000
Order 'conn bnc crimp rg-59 75 ohm 20ga - 31-71008-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1176-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
Order 'bnc plug, crimp rg-58 - 31-320-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
BULKHEAD JACK, CRIMP, RG-58 - 31-342-RFX
Order 'bulkhead jack, crimp, rg-58 - 31-342-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1060-ND.
BULKHEAD JACK,CRIMP,RG-174 - 31-318-RFX
Order 'bulkhead jack,crimp,rg-174 - 31-318-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1139-ND.
Options for Rf, Coax Connector Amphenol-RF Division Plug, Male Pin - 31-315
Send this link via E-Mail
Help With This Screen
