BNC CONN SURE TWIST PLENUM RG-59 - 31-5369 - Connectors
| Digi-Key Part Number | ARF1048-ND |
100 |
5.76000 |
Extended Price
576.00 |
| Manufacturer Part Number | 31-5369 | |||
| Description | BNC CONN SURE TWIST PLENUM RG-59 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-5369 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | Belden 86262, 89269 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin |
| Contact Termination | Twist On (Push On) |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 5369 315369 ARF1048 ND ARF1048ND ARF1048 |
31-5369 Specification Sheet
BNC CONN SURE TWIST PLENUM RG-59 - 31-5369 (ARF1048-ND) - Connectors
Related parts Connectors :BNC CONN SURE TWIST PLENUM RG-59 - 31-5369
Order 'bnc conn sure twist plenum rg-59 - 31-5369' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1048-ND.
BNC CONN SURE TWIST RG-59 - 31-5136
Order 'bnc conn sure twist rg-59 - 31-5136' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1044-ND.
BNC PLUG CRIMP/PRESS FIL RG-59 - 31-5556-RFX
Order 'bnc plug crimp/press fil rg-59 - 31-5556-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1124-ND.
BNC CONN QUICK TWIST RG-59 - 31-4541
Order 'bnc conn quick twist rg-59 - 31-4541' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1045-ND.
BNC CONN CRIMP RG-59 - 31-321
Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
BNC CONN CLAMP/SOLDER RG-59 - 31-212
Order 'bnc conn clamp/solder rg-59 - 31-212' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1043-ND.
CONN BNC CRIMP IBM 3720 RG-59 - 31-5900
Order 'conn bnc crimp ibm 3720 rg-59 - 31-5900' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1182-ND.
BNC PLUG SURETWIST, RG-59 - 31-5136-RFX
Order 'bnc plug suretwist, rg-59 - 31-5136-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1044-ND.
BNC RIGHT ANGLE CRIMP RG-59 - 31-336
Order 'bnc right angle crimp rg-59 - 31-336' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1056-ND.
BNC PLUG CLAMP, RG-59 - 31-212-RFX
Order 'bnc plug clamp, rg-59 - 31-212-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1043-ND.
CONN UHF PLUG STR RG-59 PLENUM - CPL-259-10
Order 'conn uhf plug str rg-59 plenum - CPL-259-10' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1040-ND.
TNC PLUG CRIMP RG-59 - 31-2368
Order 'tnc plug crimp rg-59 - 31-2368' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1084-ND.
CONN F PLUG CRIMP RG-59 - 25-7030
Order 'conn f plug crimp rg-59 - 25-7030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1025-ND.
CONN BNC CRIMP RG-59 DB 75 OHM - 31-71032
Order 'conn bnc crimp rg-59 db 75 ohm - 31-71032' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1172-ND.
CONN BNC CRIMP RG-59 75 OHM 20GA - 31-71008-1000
Order 'conn bnc crimp rg-59 75 ohm 20ga - 31-71008-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1176-ND.
Send this link via E-Mail
Help With This Screen
