Keywords:





BNC CONN QUICK TWIST RG-59 - 31-4541 - Connectors

Digi-Key Part Number ARF1045-ND
Price Break
1
10
25
100
500
1000
2500
Unit Price
19.70000
13.13500
11.51920
10.48990
9.92420
9.51363
8.67944
Extended Price
19.70
131.35
287.98
1048.99
4962.10
9513.63
21698.60
Manufacturer Part Number31-4541
DescriptionBNC CONN QUICK TWIST RG-59
Quantity Available 118
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information31-4541
VendorAmphenol-RF Division
CategoryConnectors
Cable GroupRG-59
ColorSilver
Connector StyleBNC
Connector TypePlug, Male Pin
Contact TerminationClamp and Solder
Fastening TypeBayonet Lock
Frequency-Max4GHz
Impedance50 Ohm
Mounting TypeFree Hanging (In-Line)
Features-
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 31 4541
314541
ARF1045 ND
ARF1045ND
ARF1045

31-4541 Specification Sheet

Image of BNC CONN QUICK TWIST RG-59 - 31-4541

BNC CONN QUICK TWIST RG-59 - 31-4541 (ARF1045-ND) - Connectors

Related parts Connectors :
BNC CONN QUICK TWIST RG-59 - 31-4541
 Order 'bnc conn quick twist rg-59 - 31-4541' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1045-ND.
BNC CONN SURE TWIST RG-59 - 31-5136
 Order 'bnc conn sure twist rg-59 - 31-5136' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1044-ND.
BNC CONN CLAMP/SOLDER RG-59 - 31-212
 Order 'bnc conn clamp/solder rg-59 - 31-212' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1043-ND.
CONN BNC CRIMP IBM 3720 RG-59 - 31-5900
 Order 'conn bnc crimp ibm 3720 rg-59 - 31-5900' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1182-ND.
CONN BNC PLUG QUICK CLAMP RG-59 - 031-212-1005
 Order 'conn bnc plug quick clamp rg-59 - 031-212-1005' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1662-ND.
BNC RIGHT ANGLE CRIMP RG-59 - 31-336
 Order 'bnc right angle crimp rg-59 - 31-336' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1056-ND.
BNC CONN CRIMP RG-59 - 31-321
 Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
BNC PLUG SURETWIST, RG-59 - 31-5136-RFX
 Order 'bnc plug suretwist, rg-59 - 31-5136-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1044-ND.
BNC PLUG CLAMP, RG-59 - 31-212-RFX
 Order 'bnc plug clamp, rg-59 - 31-212-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1043-ND.
BNC PLUG CRIMP/PRESS FIL RG-59 - 31-5556-RFX
 Order 'bnc plug crimp/press fil rg-59 - 31-5556-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1124-ND.
BNC CONN CLAMP/SOLDER RG-58 - 31-202
 Order 'bnc conn clamp/solder rg-58 - 31-202' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1040-ND.
BNC CONN QUICK TRIM BELDEN 9268 - 31-4542
 Order 'bnc conn quick trim belden 9268 - 31-4542' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1053-ND.
TNC PLUG CRIMP RG-59 - 31-2368
 Order 'tnc plug crimp rg-59 - 31-2368' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1084-ND.
BNC CONN SURE TWIST PLENUM RG-59 - 31-5369
 Order 'bnc conn sure twist plenum rg-59 - 31-5369' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1048-ND.
CONN BNC CRIMP RG-59 DB 75 OHM - 31-71032
 Order 'conn bnc crimp rg-59 db 75 ohm - 31-71032' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1172-ND.

Send this link via E-Mail
Help With This Screen

BNC CONN QUICK TWIST RG-59 - 31-4541
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BNC CONN QUICK TRIM BELDEN 9268 - 31-4542 Next: BNC CONN SURE TWIST PLENUM RG-59 - 31-5369
BNC CONN QUICK TWIST RG-59 - 31-4541