BNC CONN CRIMP RG-59 - 31-321 - Connectors
Coaxial, Rf Connector Amphenol-RF Division Plug, Male Pins - 31-321
| Digi-Key Part Number | ARF1042-ND |
1 10 25 100 500 1000 |
7.53000 5.02100 3.49720 3.17480 2.84264 2.63750 |
Extended Price
7.53 50.21 87.43 317.48 1421.32 2637.50 |
| Manufacturer Part Number | 31-321 | |||
| Description | BNC CONN CRIMP RG-59 | |||
| Quantity Available | 539 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-321 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-59, 140, Belden 8241, 8279 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pins |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 321 31321 ARF1042 ND ARF1042ND ARF1042 |
31-321 Specification Sheet
BNC CONN CRIMP RG-59 - 31-321 (ARF1042-ND) - Connectors
Related parts Coaxial, Rf Connector Amphenol-RF Division Plug, Male Pins - 31-321BNC CONN CRIMP RG-59 - 31-321
Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
BNC CONN CRIMP RG-59 (20AWG) - 68175-1005
Order 'bnc conn crimp rg-59 (20awg) - 68175-1005' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1046-ND.
BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX
Order 'bnc plug crimp, rg-59, 50 ohm - 31-321-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
BNC RIGHT ANGLE CRIMP RG-59 - 31-336
Order 'bnc right angle crimp rg-59 - 31-336' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1056-ND.
BNC PLUG CRIMP, RG-59, 75 OHM - 31-71008-RFX
Order 'bnc plug crimp, rg-59, 75 ohm - 31-71008-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1123-ND.
BNC CONN CRIMP RG-58 - 31-320
Order 'bnc conn crimp rg-58 - 31-320' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1039-ND.
BNC CONN CRIMP RG-179 - 31-242
Order 'bnc conn crimp rg-179 - 31-242' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1050-ND.
BNC CONN CRIMP BELDEN 8281 - 31-321-1000
Order 'bnc conn crimp belden 8281 - 31-321-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1051-ND.
TNC PLUG CRIMP RG-59 - 31-2368
Order 'tnc plug crimp rg-59 - 31-2368' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1084-ND.
BNC PLUG CLAMP, RG-59 - 31-212-RFX
Order 'bnc plug clamp, rg-59 - 31-212-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1043-ND.
BNC PLUG SURETWIST, RG-59 - 31-5136-RFX
Order 'bnc plug suretwist, rg-59 - 31-5136-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1044-ND.
CONN BNC CRIMP RG-59 DB 75 OHM - 31-71032
Order 'conn bnc crimp rg-59 db 75 ohm - 31-71032' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1172-ND.
CONN BNC CRIMP RG-59 75 OHM 20GA - 31-71008-1000
Order 'conn bnc crimp rg-59 75 ohm 20ga - 31-71008-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1176-ND.
CONN BNC CRIMP IBM 3720 RG-59 - 31-5900
Order 'conn bnc crimp ibm 3720 rg-59 - 31-5900' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1182-ND.
BNC PLUG CRIMP/PRESS FIL RG-59 - 31-5556-RFX
Order 'bnc plug crimp/press fil rg-59 - 31-5556-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1124-ND.
Options for Coaxial, Rf Connector Amphenol-RF Division Plug, Male Pins - 31-321
Send this link via E-Mail
Help With This Screen
