BNC CONN CLAMP/SOLDER RG-58 - 31-202 - Connectors
| Digi-Key Part Number | ARF1040-ND |
1 10 25 100 500 1000 |
6.53000 4.33600 3.13320 2.84000 2.53686 2.36250 |
Extended Price
6.53 43.36 78.33 284.00 1268.43 2362.50 |
| Manufacturer Part Number | 31-202 | |||
| Description | BNC CONN CLAMP/SOLDER RG-58 | |||
| Quantity Available | 3204 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-202 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-58, 58C, 141, Belden 89907, 7806A |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin |
| Contact Termination | Clamp and Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 202 31202 ARF1040 ND ARF1040ND ARF1040 |
31-202 Specification Sheet
BNC CONN CLAMP/SOLDER RG-58 - 31-202 (ARF1040-ND) - Connectors
Related parts Connectors :BNC CONN CLAMP/SOLDER RG-58 - 31-202
Order 'bnc conn clamp/solder rg-58 - 31-202' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1040-ND.
BNC CONN CLAMP/SOLDER RG-59 - 31-212
Order 'bnc conn clamp/solder rg-59 - 31-212' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1043-ND.
TNC PLUG CLAMP/SOLDER RG-58 - 79875
Order 'tnc plug clamp/solder rg-58 - 79875' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1082-ND.
BNC RIGHT ANGLE CRIMP RG-58 - 31-335
Order 'bnc right angle crimp rg-58 - 31-335' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1055-ND.
BNC PLUG CLAMP, RG-58 - 31-2-RFX
Order 'bnc plug clamp, rg-58 - 31-2-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1119-ND.
BNC CONN CRIMP RG-58 - 31-320
Order 'bnc conn crimp rg-58 - 31-320' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1039-ND.
BNC CONN QUICK TWIST RG-59 - 31-4541
Order 'bnc conn quick twist rg-59 - 31-4541' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1045-ND.
CONN BNC CRIMP THINNET RG-58 - 31-5800
Order 'conn bnc crimp thinnet rg-58 - 31-5800' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1181-ND.
BNC BULKHEAD JACK RG-58 - 31-342
Order 'bnc bulkhead jack rg-58 - 31-342' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1060-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
Order 'bnc plug, crimp rg-58 - 31-320-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
BNC PLUG SURETWIST RG-58 - 31-5137-RFX
Order 'bnc plug suretwist rg-58 - 31-5137-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1147-ND.
BNC CONN SURE TWIST RG-59 - 31-5136
Order 'bnc conn sure twist rg-59 - 31-5136' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1044-ND.
CONN JACK FAKRA RG-58, 141 - FA1-NGRJ-C04-0
Order 'conn jack fakra rg-58, 141 - FA1-NGRJ-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1404-ND.
BULKHEAD JACK, CRIMP, RG-58 - 31-342-RFX
Order 'bulkhead jack, crimp, rg-58 - 31-342-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1060-ND.
CONN PLUG FAKRA RG-58, 141 - FA1-NASP-C04-0
Order 'conn plug fakra rg-58, 141 - FA1-NASP-C04-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1254-ND.
Send this link via E-Mail
Help With This Screen
